786F-IM-J9T2A

Amphenol Wilcoxon
523-786F-IM-J9T2A
786F-IM-J9T2A

Mfr.:

Description:
Acceleration Sensor Modules Top exit, general purpose, injection molded integral cable, 16 J9T2A, 100 mV/g, +/-5% sensitivity tolerance

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp6.076.929 Rp6.076.929
Rp5.783.760 Rp57.837.600
Rp5.573.882 Rp139.347.050

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Acceleration Sensor Modules
RoHS:  
100 mV/g
+ 120 C
Brand: Amphenol Wilcoxon
Dimensions: 0.97 in x 3.42 in
Length: 3.42 in
Minimum Operating Temperature: - 50 C
Mounting Style: Stud Mount
Operating Supply Current: 10 mA
Product Type: Acceleration Sensor Modules
Series: 786
Factory Pack Quantity: 5
Subcategory: Sensor Modules
Supply Voltage - Max: 30 VDC
Supply Voltage - Min: 18 VDC
Type: Accelerometer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9031808085
ECCN:
EAR99

786 Vibration Sensors

Amphenol Wilcoxon 786 Vibration Sensors include accelerometers and dual-output sensors with 100mV/g or 500mV/g sensitivity and ±5% tolerance. These hermetically sealed devices offer up to 25 years of mean time between failures (MTBF) and are manufactured in an approved ISO 9001 facility. Amphenol Wilcoxon 786 Vibration Sensors feature case isolated, internally shielded grounding, and a top-exit connector orientation. The sensors are available with Intrinsically Safe and Class I Div 2 hazardous area certifications. The series is ideal for condition monitoring and vibration analysis applications.