20011425-01

Measurement Specialties
824-20011425-01
20011425-01

Mfr.:

Description:
Acceleration Sensor Modules 830M1-0200 Triaxial, 200g, Tray

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 100   Multiples: 50
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp3.963.837 Rp396.383.700

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Acceleration Sensor Modules
RoHS:  
X, Y, Z
200 g
6.3 mV/g
Analog
+ 125 C
Brand: Measurement Specialties
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Operating Supply Current: 200 uA
Package/Case: LCC-12
Packaging: Tray
Product Type: Acceleration Sensor Modules
Sensor Type: 3-axis
Series: 830M1
Factory Pack Quantity: 50
Subcategory: Sensor Modules
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.5 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
9031808085
ECCN:
EAR99

830M1 Triaxial Condition Monitoring Accelerometers

TE Connectivity's 830M1 Triaxial Condition Monitoring Accelerometers are low-cost, board-mountable accelerometers designed for embedded condition monitoring and preventive maintenance applications. The piezoelectric (PE) accelerometers are available in ranges from ±25g to ±2000g and feature a flat frequency response of up to >15kHz in all three axes. The 830M1 accelerometers feature three independent stable piezoceramic crystals in shear mode with low power electronics, sealed in a fully hermetic LCC package. The Measurement Specialties 830M1 Triaxial Condition Monitoring Accelerometers are designed and qualified for machine health monitoring and have a superior resolution, dynamic range, and bandwidth compared to MEMS devices. An RTD temperature sensor is included inside the LCC package should the intended application require both a vibration and temperature sensor signal.