ADCMXL1021-1BMLZ

Analog Devices
584-ADCMXL1021-1BMLZ
ADCMXL1021-1BMLZ

Mfr.:

Description:
Acceleration Sensor Modules High Freq Digital MEMS 1 Axis (Z) Accel

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp5.529.484 Rp5.529.484

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Acceleration Sensor Modules
RoHS:  
X
50 g
0.9535 mg/LSB
Digital
+ 105 C
Brand: Analog Devices
Minimum Operating Temperature: - 40 C
Mounting Style: Chassis Mount
Operating Supply Current: 23.9 mA
Packaging: Bulk
Product Type: Acceleration Sensor Modules
Resolution: 16 bit
Sensor Type: 1-axis
Series: ADCMXL1021
Factory Pack Quantity: 1
Subcategory: Sensor Modules
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

ADcmXL1021-1 Vibration Sensor

Analog Devices Inc.  ADcmXL1021-1 Vibration Sensor is designed to function as a single-axis vibration monitoring system. This vibration sensor combines high-performance vibration sensing systems with a variety of signal processing functions to simplify the development of smart sensor nodes. These smart sensor nodes are utilised in condition-based monitoring (CBM) systems. The signal processing includes high-speed data sampling (220kSPS), 4096-time sample record lengths, filtering, windowing, Fast Fourier Transform (FFT), user-configurable spectral or time statistic alarms and error flags. The ADcmXL1021-1 vibration sensor requires only a single 3.3V power supply and supports an operating temperature range of -40°C to +105°C. Typical applications include vibration analysis, safety shutoff sensing, CBM systems, machine health, instrumentation and diagnostics.