GE-2098

Amphenol Advanced Sensors
527-GE-2098
GE-2098

Mfr.:

Description:
Multiple Function Sensor Modules PRES & TEMP COMBINATION SENSOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 107

Stock:
107 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.104.246 Rp1.104.246
Rp1.070.673 Rp10.706.730
Rp1.030.678 Rp25.766.950
Rp1.003.159 Rp50.157.950
Rp977.842 Rp97.784.200
300 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Multiple Function Sensor Modules
RoHS:  
Temperature and Pressure Combination Sensors
5 V
+ 135 C
Brand: Amphenol Advanced Sensors
Height: 69 mm
Minimum Operating Temperature: - 40 C
Mounting Style: Panel
Operating Supply Current: 7 mA
Product Type: Multiple Function Sensor Modules
Factory Pack Quantity: 150
Subcategory: Sensor Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9026200010
USHTS:
9026204000
JPHTS:
902620010
TARIC:
9026202000
ECCN:
EAR99

GE-209x Pressure & Temperature Combination Sensors

Amphenol Advanced Sensors GE-209x Pressure and Temperature Combination Sensors provide pressure and temperature measurements in one sensor assembly. For reliable and accurate measurements, these sensors utilize NTC thermistor technology for temperature sensing and silicon-based Microelectromechanical Systems (MEMS) technology for absolute pressure sensing. The GE-209x sensors assemblies feature robust internal circuit protection with a sealed integral connection system. Applications include automotive, heavy equipment, agriculture, Electric Vehicle (EV), and generator sets.