M134

M5Stack
170-M134
M134

Mfr.:

Description:
Multiple Function Sensor Modules PM2.5 Air Quality Module is an ambient air quality testing Module.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 15

Stock:
15 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp585.237 Rp585.237

Product Attribute Attribute Value Select Attribute
M5Stack
Product Category: Multiple Function Sensor Modules
RoHS:  
Sensor Modules
PM2.5 Air Quality Module
5 V
+ 40 C
Application: Ambient PM2.5 Measurement
Brand: M5Stack
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 54 mm x 54 mm x 18.7 mm
Height: 18.7 mm
Length: 54 mm
Minimum Operating Temperature: 0 C
Mounting Style: Panel Mount
Product Type: Multiple Function Sensor Modules
Factory Pack Quantity: 10
Subcategory: Sensor Modules
Width: 54 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9027100010
USHTS:
9027102000
JPHTS:
902710000
KRHTS:
9027100000
MXHTS:
9027100100
BRHTS:
90271000
ECCN:
EAR99

PM2.5 Air Quality Module

M5Stack PM2.5 Air Quality Module is an ambient air quality testing module that adopts PMSA003 digital universal particulate matter concentration sensor. This module calculates and collects the number of suspended particles of different particle sizes in the air per unit volume. The PM2.5 air quality module design quickly deploys the nodes. This module features an M5Core pedestal (Pinout SPI/I2C/Power) and is compatible with a stackable and extension system. The PM2.5 air quality module operates at 0°C to 40°C temperature range and 5V supply voltage. This module is ideally used in ambient PM2.5 measurement and environmental data collection to provide real-time and accurate instrument concentration data.