101991067

Seeed Studio
713-101991067
101991067

Mfr.:

Description:
Multiple Function Sensor Modules Grove Smart IR Gesture Sensor, Infrared Camera Sensor, AI Algorithm, 15 Gestures Detection, I2C, SPI, Grove, XIAO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp330.045 Rp330.045

Product Attribute Attribute Value Select Attribute
Seeed Studio
Product Category: Multiple Function Sensor Modules
IR Gesture Sensors
Grove Smart IR Gesture Sensor
I2C, SPI
3.3 V/5 V
Application: Wireless Gesture Interaction
Brand: Seeed Studio
Description/Function: Compact AI gesture sensor
Dimensions: 4.3 cm x 2.1 cm
Product Type: Multiple Function Sensor Modules
Subcategory: Sensor Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9031808085
ECCN:
EAR99

Grove Smart IR Gesture Sensor

Seeed Studio Grove Smart IR Gesture Sensor is an intelligent gesture recognition module with an infrared camera sensor and applied AI algorithm. The sensor comprises a PAG7646J1 infrared camera module, a PAG7661QN (ISP), and an LED fill light. The device can detect over 15x gestures with a wide detection range of 5cm to 40cm while supporting IIC and SPI communication. The sensor supports various multi-finger gestures such as N-finger push, pinch, tap, grab, rotation, thumb up, thumb down, static gesture (1 to 5 fingers), and swipe. The Grove Smart IR Gesture Sensor recognizes and interprets hand gestures through image recognition of the picture taken by the infrared camera, enabling clear gesture recognition even in dark environments. This module also allows Grove, Type-C™, and Seeed Studio XIAO direct connecting.