314990634

Seeed Studio
713-314990634
314990634

Mfr.:

Description:
Multiple Function Sensor Modules EC & TDS Sensor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 26

Stock:
26 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp2.513.402 Rp2.513.402

Product Attribute Attribute Value Select Attribute
Seeed Studio
Product Category: Multiple Function Sensor Modules
Brand: Seeed Studio
Product Type: Multiple Function Sensor Modules
Factory Pack Quantity: 5
Subcategory: Sensor Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9027890090
USHTS:
9027894590
ECCN:
EAR99

Industrial ECTDS Sensor

Seeed Studio Industrial ECTDS Sensor is designed to measure the conductivity, salinity, and Total Dissolved Solids (TDS) in a liquid. This sensor provides Automatic Temperature Compensation (ATC) to make sure the data is accurate regardless of the temperature changes. The ECTDS features an IP65 rating, waterproof in a tight seal, and is capable of withstanding long-term constant use in professional application scenarios. This sensor offers low-power consumption, compact size, portability, high integration, and is suitable to be immersed in water for a long time. The ECTDS sensor makes use of the MODBUS-RTU RS485 serial communications protocol and is easily integrated with other devices such as data-loggers, controllers, and displays. This sensor is used in applications such as agriculture, hydro- and aquaponics, sewage treatment, research, and environmental monitoring.