SCD30

Sensirion
403-SCD30
SCD30

Mfr.:

Description:
Multiple Function Sensor Modules SCD30 CO2 sensor module

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.353

Stock:
2.353 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp660.823 Rp660.823
Rp638.441 Rp6.384.410
Rp613.490 Rp15.337.250
Rp595.878 Rp29.793.900
Rp594.594 Rp59.459.400
Rp564.690 Rp112.938.000

Product Attribute Attribute Value Select Attribute
Sensirion
Product Category: Multiple Function Sensor Modules
RoHS:  
Sensor Modules
CO2, Humidity, and Temperature Sensor
I2C, UART
3.3 V to 5.5 V
+ 50 C
Brand: Sensirion
Dimensions: 35 mm x 23 mm x 7 mm
Minimum Operating Temperature: 0 C
Operating Supply Current: 19 mA
Packaging: Tray
Product Type: Multiple Function Sensor Modules
Series: SCD3x
Factory Pack Quantity: 200
Subcategory: Sensor Modules
Part # Aliases: 1-101625-10
Unit Weight: 18,490 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
9027100090
CAHTS:
9027100010
USHTS:
9027102000
JPHTS:
902710000
KRHTS:
9027100000
MXHTS:
9027100100
BRHTS:
90271000
ECCN:
EAR99

SCD30 Sensor Module

Sensirion SCD30 Sensor Module uses NDIR CO2 sensor technology to sense CO2 and has an integrated temperature and humidity sensor. Ambient humidity and temperature can be measured by monitoring and compensating external heat sources without the need for additional components. The small module height allows easy integration into different applications. The SCD30 features dual-channel detection for superior stability and ±30ppm + 3% accuracy.