KP52B137A-FR

Kneron
827-KP52B137A-FR
KP52B137A-FR

Mfr.:

Description:
Optical Sensor Modules Dual-cam 3D FR Module

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 100

Stock:
100 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.248.445 Rp1.248.445
Rp1.172.676 Rp11.726.760
Rp1.135.067 Rp28.376.675
Rp1.051.776 Rp105.177.600
250 Quote

Product Attribute Attribute Value Select Attribute
Kneron
Product Category: Optical Sensor Modules
RoHS:  
FR Modules
UART
4.5 V to 16 V
600 mA
- 25 C
+ 60 C
Brand: Kneron
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 40 mm x 15 mm x 6.43 mm
Height: 6.43 mm
Length: 40 mm
Mounting Style: PCB Mount
Product Type: Optical Sensor Modules
Subcategory: Sensor Modules
Width: 15 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99

Dual-Cam 3D FR Modules

Kneron Dual-Cam 3D FR Modules are based on an AI chip platform with low power consumption, low cost, and high security. These modules can complete facial recognition and unlock within 1.2s of a cold start. The 3D FR modules entirely use the infrared information displayed on a human face. These infrared rays comprise wider spectral information of components like visible light, facial recognition, facial comparison, and liveness detection. The 3D FR modules effectively prevent misjudgments and minimize errors from various materials such as photographs, videos, and 3D masks. Typical applications include smart locks, access control, and facial recognition terminals.