FSM-IMX577C-01C-V1B

FRAMOS
194-FSMIMX577C01CV1B
FSM-IMX577C-01C-V1B

Mfr.:

Description:
Optical Sensor Modules Sony IMX577-AACK Sensor Module

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 54

Stock:
54 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp3.774.139 Rp3.774.139

Product Attribute Attribute Value Select Attribute
FRAMOS
Product Category: Optical Sensor Modules
RoHS:  
Sensor Modules
I2C
1.05 V, 1.8 V, 2.8 V
- 20 C
+ 60 C
Brand: FRAMOS
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: HR
Dimensions: 26.5 mm x 26.5 mm
Length: 26.5 mm
Mounting Style: PCB Mount
Optical Format: CMOS
Pixel Size - W x H: 1.55 um x 1.55 um
Product Type: Optical Sensor Modules
Factory Pack Quantity: 28
Subcategory: Sensor Modules
Width: 26.5 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8529902100
ECCN:
EAR99

Sensor Modules

FRAMOS Sensor Modules enable users to seamlessly integrate image sensor technology into common processing platforms. These modules feature a fully modular design that utilizes standardized connectors and mechanicals. The modules include image sensors on a PCB and have resolutions from 0.4 MP to 24 MP with both rolling and global shutter options. FRAMOS Sensor Modules are ideal for evaluating a sensor as part of a proof-of-concept design. The modules can also compare and contrast multiple sensors using a common backend and integrate them into third-party processor boards.