MM5D91-00

Jorjin
322-MM5D91-00
MM5D91-00

Mfr.:

Description:
Position Sensor Modules Based on Infineon 60Ghz mmWave radar for Presence Detection

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 15

Stock:
15 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp807.224 Rp807.224
Rp770.349 Rp3.851.745
Rp697.148 Rp6.971.480
Rp642.110 Rp16.052.750
Rp568.543 Rp28.427.150
Rp550.197 Rp55.019.700
Rp531.851 Rp132.962.750

Product Attribute Attribute Value Select Attribute
Jorjin
Product Category: Position Sensor Modules
RoHS:  
mmWave Radar Sensor
UART
3.6 V to 5.5 V
12 mA
+ 70 C
Brand: Jorjin
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Dimensions: 20 mm x 15 mm x 2.3 mm
Height: 2.3 mm
Length: 20 mm
Minimum Operating Temperature: - 20 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Packaging: Bulk
Product Type: Position Sensor Modules
Factory Pack Quantity: 1
Subcategory: Sensor Modules
Width: 15 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8526109090
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99

MM5D91-00 60GHz mmWave Radar Module

Jorjin Technologies MM5D91-00 60GHz mmWave Radar Presence Detection Sensor Module simplifies mmWave sensors' implementation in the band of 61.0 to 61.5GHz. The MM5D91-00 includes the Arm Cortex-M4F based processor system, 1Tx 3Rx antenna, and onboard regulator. The Jorjin MM5D91-00 60GHz mmWave Radar Module is ideal for low power and high-resolution presence detection in a smart home, office, security, and diverse applications.