AVX2004

Kneron
827-AVX2004
AVX2004

Mfr.:

Description:
Temperature Sensor Modules Access control - temperature + face

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

In Stock: 9

Stock:
9 Can Dispatch Immediately
Quantities greater than 9 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp13.664.468 Rp13.664.468
Rp12.865.866 Rp128.658.660

Product Attribute Attribute Value Select Attribute
Kneron
Product Category: Temperature Sensor Modules
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
Temperature Screening Tablet
USB
5 V
+ 32 C
Accuracy: +/- 0.6 C
Brand: Kneron
Dimensions: 179.8 mm x 133 mm x 26 mm
Height: 26 mm
Length: 179.8 mm
Mounting Style: Panel Mount
Operating Supply Current: 1 A
Packaging: Bulk
Product Type: Temperature Sensor Modules
Resolution: 480 x 272
Subcategory: Sensor Modules
Width: 133 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9025198085
ECCN:
3A001.a.9
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AVX2004 Temperature Screening Tablet

Kneron AVX2004 Temperature Screening Tablet provides a hygienic, non-touch temperature check within two to three seconds. The AVX2004 is easily mountable on a desktop mount, wall mount, or pole stand and features three distance modes of temperature measurement for different installation locations.