ENW-89854A4KF

Panasonic
667-ENW-89854A4KF
ENW-89854A4KF

Mfr.:

Description:
Bluetooth Modules - 802.15.1 PAN1780;Bluetooth Low Energy (BT5.3) with APPROTECT, Nrf52840

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Bluetooth Modules - 802.15.1
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
PAN1780
BLE, Bluetooth 5.1
GPIO, I2C, I2S, QSPI, SPI, UART, USB 2.0
8 dBm
125 kb/s, 500 kb/s, 1 Mb/s, 2 Mb/s
- 95 dBm, - 103 dBm
2.402 GHz to 2.48 GHz
1.7 V
5.5 V
- 40 C
+ 85 C
Reel
Antenna Connector Type: Chip
Brand: Panasonic
Core: ARM Cortex M4F
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: SK
Dimensions: 15.6 mm x 8.7 mm x 2 mm
Moisture Sensitive: Yes
Product Type: Bluetooth Modules
Protocol - Bluetooth, BLE - 802.15.1: Bluetooth LE
Factory Pack Quantity: 500
Subcategory: Wireless & RF Modules
Supply Current Receiving: 4.8 mA
Supply Current Transmitting: 4.8 mA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

PAN1780 Bluetooth® 5.3 Low Energy (LE) Module

Panasonic PAN1780 BLUETOOTH® 5.3 Low Energy Module features a higher symbol rate of LE 2Mbps using high-speed PHY or LE longer-range PHY. This module is based on the Nordic nRF52840 single-chip controller with Access Port Protection (APPROTECT). The PAN1780 module operates at a voltage range of 1.7V to 5.5V and a temperature range of -40°C to 85°C. The new LE advertising extensions allow much larger amounts of data to be broadcast in connectionless scenarios. The PAN1780 offers high design flexibility with ARM® Cortex®-M4F, a 1MB Flash, and 256kb RAM.

Wireless Connectivity Solutions

Panasonic Wireless Connectivity Solutions offer a wide range of technologies and provide the flexibility to choose and apply wireless protocols best suited for numerous applications from single, world-class suppliers. These RF modules feature a simple design and provide quick implementation of wireless communications without the need for complex wireless hardware and software design. Panasonic Wireless Connectivity Solutions combine the latest communication protocols with place-and-play modules for BLUETOOTH® Low Energy, Wi-Fi®, and Bluetooth Dual Mode applications.