FCMA62NACMD-1X-08

Quectel
277-FCMA62NABMD1X08
FCMA62NACMD-1X-08

Mfr.:

Description:
Multiprotocol Modules Wi-Fi 6, dual band (2.4 GHz/5 GHz), BLE 5.3, ARM Cortex-M33, 260MHz, 1.2MB SRAM, 8MB Flash, Antenna: IPEX, -40 85C - Without the 4-pin header

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 250

Stock:
250 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp316.102 Rp316.102
Rp275.190 Rp2.751.900
Rp261.064 Rp6.526.600
Rp258.312 Rp25.831.200
Full Reel (Order in multiples of 250)
Rp219.418 Rp54.854.500

Product Attribute Attribute Value Select Attribute
Quectel
Product Category: Multiprotocol Modules
2.4 GHz/5 GHz
I2C, SPI, UART
4.5 V
5.5 V
- 40 C
+ 85 C
RF
38.3 mm × 21.6 mm × 4.75 mm
Bluetooth 5.3
802.11 b/g/n/ax
Reel
Cut Tape
Brand: Quectel
Core: ARM Cortex-M33
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Memory Size: 1.2 MB
Modulation Technique: DSSS/ OFDM/ DBPSK/ DQPSK/ CCK/ BPSK/ QPSK/ 16QAM/ 64QAM/ 256QAM
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 4.5 V to 5.5 V
Product: Bluetooth 5.3, Bluetooth 5.3
Product Type: Multiprotocol Modules
Receiver Sensitivity: - 94 dBm
Security: WPA-PSK, WPA2-PSK, WPA3-SAE
Factory Pack Quantity: 250
Subcategory: Wireless & RF Modules
Type: Wi-Fi and Bluetooth Module
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
EAR99

FCMA62N Wi-Fi® 6/BLUETOOTH® 5.3 Modules

Quectel FCMA62N Wi-Fi® 6/BLUETOOTH® 5.3 Modules boast a high-performance processor (Arm® Cortex-M33) with a frequency of up to 260MHz and support IEEE 802.11a/b/g/n/ac/ax protocol and Bluetooth Low Energy (BLE) 5.3. The modules feature built-in 1.2MB SRAM and 8MB flash, ensuring efficient performance. In addition, the FCMA62N modules comply with WPA-PSK, WPA2-PSK, and WPA3-SAE security standards, providing an AES-128 encryption algorithm. Packaged in an ultra-compact LCC form factor measuring 38.3mm × 21.6mm × 4.75mm, these modules optimize the size and cost of end products and are compatible with diverse designs.