80 mm Antennas

Results: 125
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Series Packaging
Maxtena Antennas GNSS/L1L5 Screw Mount N/A
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas Active Antenna 1.17645 GHz 1.602 GHz Galileo, GLONASS, GNSS, GPS IoT Module Square - 1.8 dB, - 1.5 dB 50 Ohms 1.8:1, 1.6:1 48 mW - 40 C + 85 C 4 Band Direct / Permanent Mount Connector SMA Male 1.17645 GHz, 1.56109 GHz, 1.57542 GHz, 1.602 GHz Asset Tracking, Telematics, Container, Logistics, Automotive, Industrial Applications, IoT Applications 80 mm 74 mm 25.6 mm IP67, IP69 3 M RG174 Bulk
Maxtena Antennas External Iridium Certified Passive Antenna Mag Mount Non-Stocked
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Vehicle Antennas 1.616 GHz 1.626 GHz Iridium Square I-Panel 3 dBiC 10 MHz 50 Ohms 1.5:1 - 40 C + 85 C 1 Band Magnetic Mount Connector SMA Male 1.621 GHz Vehicle and Fleet Tracking, Military & Security, Asset Tracking, Oil & Gas, Navigation Devices, Mining Equipment, M2M, Handheld Devices, Law Enforcement 80 mm 76 mm 13 mm IP67 LM4100
Maxtena Antennas CELLULAR/LTE MIMO Screw Mount Non-Stocked
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Antenna 698 MHz 2.7 GHz Rectangular 0.7 dBi, 2.7 dBi, 4.3 dBi, 1.4 dBi, 2.2 dBi, 4.4 dBi 900 MHz, 2100 MHz, 2600 MHz 50 Ohms 2.1:1, 2.4:1, 1.3:1, 2.0:1, 2.3:1, 1.3:1 25 W - 40 C + 85 C 6 Band Screw Connector 698 MHz to 960 MHz, 1.71 GHz to 2.17 GHz, 2.5 GHz to 2.7 GHz Fleet Management, HD Video Monitoring 80 mm 74 mm 14.7 mm IP67 Bulk
Maxtena Antennas 5GNR and GPS/GLONASS Screw Mount Non-Stocked
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas Antenna 698 MHz 5.925 GHz GLONASS, GPS Rectangular 2.3 dBi, 5.1 dBi 50 Ohms 2.6:1, 2.4:1, 2.7:1, 2.5:1, 1.4:1 25 W - 40 C + 85 C 5 Band Screw Connector SMA-Male IOT, Industrial 80 mm 74 mm 25.6 mm IP67, IP69 LL100, D302 Bulk
Maxtena Antennas 868 MHz ISM Screw Mount Non-Stocked
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas 863 MHz 870 MHz 2.5 dBi 50 Ohms 1.1:1 25 W - 40 C + 85 C 1 Band Screw Connector SMA Male 868 MHz 80 mm 76 mm 13 mm IP67, IP69K D302 Bulk
Maxtena Antennas 868/915 MHz ISM/LTE -Screw Mount Non-Stocked
Min.: 1
Mult.: 1

Outdoor Antennas Antenna 698 MHz 2.7 GHz Cellular (NBIoT, LTE) Rectangular 4.3 dBi 700 MHz, 850 MHz, 868 MHz, 900 MHz, 915 MHz, 1700 MHz, 1800 MHz, 1900 MHz, 2100 MHz, 2600 MHz 50 Ohms 1.3:1, 1.7:1, 1.9:1, 2.1:1, 2.4:1 25 W - 40 C + 85 C 5 Band Screw SMA Male SMA Male IOT, Telematic 80 mm 74 mm 25.6 mm IP67, IP69 Bulk
Maxtena Antennas 2.4/5.0 GHz & 868/915 MHz ISM - Screw Mount Non-Stocked
Min.: 1
Mult.: 1

Outdoor Antennas Antenna 863 MHz 5.925 GHz Radome 4.5 dBi 868 MHz, 915 MHz, 2.4 GHz, 5 GHz 1.5:1, 1.8:1, 2.1:1, 2.5:1 25 W - 40 C + 85 C 4 Band Screw SMA Male SMA Male IOT, Navigation 80 mm 76 mm 13 mm Bulk
Maxtena Antennas 915 MHz ISM Screw Mount Non-Stocked
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas 902 MHz 928 MHz Screw 4 dBi 915 MHz 50 Ohms 1.4:1 25 W - 40 C + 85 C 1 Band SMA Male 80 mm 25.6 mm 25.6 mm IP67, IP69K D302 Bulk
Maxtena Antennas External 915MHz ISM Screw Mount antenna Non-Stocked
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas 902 MHz 928 MHz Screw 4 dBi 915 MHz 50 Ohms 1.4:1 25 W - 40 C + 85 C 1 Band SMA Male 80 mm 25.6 mm 25.6 mm IP67, IP69K D302 Bulk
Maxtena Antennas 5GNR & Iridium GNSS Antenna - Screw Mount Non-Stocked
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas Active 617 MHz 5.925 GHz Bluetooth, BLE 2G/3G/4G/5G NR, Cellular (NBIoT, LTE), GSM, UMTS Galileo, GLONASS, GPS, QZSS LoRaWAN, Sigfox, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee), 802.16 IoT, ISM, U-NII Module Square 2.3 dBi, 5.1 dBi, 2.6 dBi, 2.7 dBi, - 1.8 dB 50 Ohms 2.6:1, 2.4:1, 2.7:1, 2.5:1, 1.6:1, 1.4:1 24.3 W, 25 W - 40 C + 85 C 6 Band Direct / Permanent Mount Connector SMA Male 788.5 MHz, 1.5835 GHz, 1.6215 GHz, 2.0585 GHz, 4.15 GHz, 5.5375 GHz IoT Applications, Telematic, Navigation, Satellite Communications, Cellular Applications 80 mm 74 mm 25.6 mm IP67, IP69 2 M D302 x 2, 2 M D100 Bulk
Siretta Antennas DUAL PORT LTE+ 868MHz PUCK ANTENNA, PORT 1: 868MHz, PORT 2: 900-2600MHz, 2.5M CABLES, SMA MALE CO Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas 690 MHz 2.7 GHz 4G ISM Puck 2 dBi to 3 dBi 50 Ohms 2 60 W - 45 C + 75 C 4 Band Panel Mount SMA Male SMA Male LTE 80 mm 13 mm IP65 RG174

Siretta Antennas 5G/4G/DUAL BAND WI-FI/BLUETOOTH/LORA/SIGFOX PUCK ANTENNA N-TYPE FEMALE CONNECTOR 1M LOW LOSS CABLE Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas 700 MHz 2.7 GHz Cellular (NBIoT, LTE) 50 Ohms 2.3 50 W - 40 C + 85 C 2 Band Connector N Type Female N Type Female LTE/UMTS 80 mm 23 mm RG174

Siretta Antennas 5G/4G/DUAL BAND WI-FI/BLUETOOTH/LORA/SIGFOX WHITE PUCK ANTENNA N-TYPE FEMALE CONNECTOR 0.5M LOW LOSS CABLE Non-Stocked
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 700 MHz 2.7 GHz Cellular (NBIoT, LTE), UMTS Puck 1 dBi, 4 dBi 50 Ohms 2.3 50 W - 40 C + 85 C 2 Band Connector N Type Female N Type Female LTE, UMTS 80 mm 23 mm IP67 RG174
Weidmuller Antennas IE-ANT-P-ABG-75-9-NF Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Indoor and Outdoor Antenna 2.4 GHz 5.875 GHz Rectangular 9 dBi 50 Ohms 2 10 W - 40 C + 80 C 2 Band Wall Mount Connector N (Female) 2.4 GHz, 5 GHz Indoor, Outdoor 80 mm 35 mm 101 mm IP67
TE Connectivity Antennas 2195851-1 ANTENNA WITH EVB ASSY Non-Stocked Lead-Time 14 Weeks
Min.: 100
Mult.: 100
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Antenna 698 MHz 7.125 GHz WiFi Rectangular 4.6 dB 50 Ohms 3:1 - 40 C + 85 C Through Hole Connector SMA 5G, Cat-M/NB-IoT 80 mm 119.52 mm 21 mm Bulk
TE Connectivity Antennas 2195852-1 ANTENNA WITH EVB ASSY Non-Stocked Lead-Time 14 Weeks
Min.: 100
Mult.: 100
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Antenna 698 MHz 6 GHz Bluetooth Cellular, NBIoT, LTE 802.15.4 (ANT, Thread, Zigbee) 4.5 dB 50 Ohms 3:1 - 40 C + 85 C 1 Band Through Hole Connector SMA 5G, Bluetooth, Cat-M/NB-IoT 80 mm 119.52 mm 21 mm Bulk
Advantech Antennas Antenna, Screw Mount, LTE, WIFI Non-Stocked
Min.: 1
Mult.: 1
- 40 C + 85 C Screw 80 mm 74 mm 25.6 mm IP67, IP69 OPT1-ANT

Taoglas Antennas Venti FXP523 2.4/5.8GHz Flex PCB 3xMIMO 100mm oe1.37mm, I-PEX MHFIU.FL Non-Stocked Lead-Time 16 Weeks
Min.: 100
Mult.: 100

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas MIMO 2.4 GHz 7.125 GHz Bluetooth, BLE 802.11, WiFi, WLAN, WiMAX, DSRC 802.15.4 (ANT, Thread, Zigbee) IoT, ISM, RFID PCB Trace T-Bar Flex 5.7 dBi, 4.4 dBi, 4.3 dBi 50 Ohms 2 W - 40 C + 85 C 3 Band Adhesive Mount Connector U.FL 2.45 GHz, 5.5 GHz, 6.5 GHz Smart Home, Router, Gateway, Smart Device, HD Video Streaming 80 mm 20 mm 0.1 mm 100 mm RF1.37 x 2 Venti Bulk
Taoglas Antennas Venti FXP524 Wi-Fi Including Wi-Fi 6 Flex PCB 4xMIMO, 100mm 1.37mm, I-PEX MHF IU.FL Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 7.125 GHz PCB Trace T-Bar Flex 2.1 dBi, 3.9 dBi, 4.3 dBi 50 Ohms 2 W - 40 C + 85 C MIMO 3 Band Adhesive Mount U.FL U.FL Smart Home, Router, Gateway, Smart Device, HD Video Streaming 80 mm 20 mm 0.2 mm 1.37 mm Coax Venti Bulk
Taoglas Antennas PC104R 3G/2G FR4 PCB Antenna with Diagnostic Resistor, 165mm oe1.37 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas 824 MHz 2.17 GHz PCB Trace I-Bar 0.77 dBi, 0.99 dBi, 2.26 dBi, 2.13 dBi, 2.39 dBi 50 Ohms 50 W - 40 C + 85 C Embedded 5 Band Adhesive Mount IPEX IPEX GSM, CDMA, DCS, PCS, WCDMA, UMTS, HSDPA, GPRS, EDGE 80 mm 20 mm 1 mm 1.37 mm Coax Bulk
Taoglas Antennas PC29 3G/2G Cellular FR4 PCB Antenna, I-PEX MHFIU.FL, 100mm oe1.13 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Passive Antenna 850 MHz 2.1 GHz 3G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA PCB Trace I-Bar 0.01 dBi, 1.2 dBi 2.66 dBi, 1.25 dBi, 1.43 dBi 50 Ohms 1.58, 1.78, 1.51, 1.38, 1.37 - 40 C + 85 C 5 Band PCB Mount Connector IPEX MHF1 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz Cellular Application 80 mm 30 mm 0.8 mm 100 mm RF1.13 Bulk
Taoglas Antennas PC29 3G/2G Cell Ant MMCS(M) R/A Conn Non-Stocked Lead-Time 16 Weeks
Min.: 500
Mult.: 100

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas 850 MHz 2.1 GHz Cellular (NBIoT, LTE) PCB Trace I-Bar 0.01 dBi, 1.2 dBi, 2.66 dBi, 1.25 dBi, 1.43 dBi 50 Ohms 1.58, 1.78, 1.51, 1.38, 1.37 - 40 C + 85 C 5 Band PCB Mount MMCX Male MMCX Male Penta Band PCB 80 mm 30 mm 1.13 mm Coax Bulk
Particle ANTELEC
Particle Antennas PC104 3G/2G FR4 PCB Antenna, 165mm 1.37, PC104.07.0165C Non-Stocked
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Monopole 824 MHz 2.17 GHz Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA IoT, ISM PCB Trace I-Bar Flex 0.77 dBi, 0.99 dBi, 2.26 dBi, 2.13 dBi, 2.39 dBi 50 Ohms - 40 C + 85 C 5 Band Adhesive Mount Connector IPEX MHF 868 MHz, 915 MHz, 1.795 GHz, 1.92 GHz, 2.045 GHz 80 mm 20.8 mm 1 mm 164.9 mm RF1.37
RF Solutions Antennas 5G GSM Stubby +5dB Mag Mount SMA(M) IP67 Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 698 MHz 4.8 GHz 5 dBi, 7 dBi 50 Ohms 1.5 20 W - 40 C + 60 C 3 Band Magnetic Mount SMA-Male 80 mm IP67 RG-174 5G ANTENNA
Adam Tech Antennas RF ANT, 5G/4G/3G/2G/NB-IOT/CAT M Non-Stocked Lead-Time 18 Weeks
Min.: 500
Mult.: 500

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 698 MHz 6 GHz 0.5 dBi, 2.1 dBi, -2.6 dBi, 3.9 dBi 892 MHz, 2.2 GHz 50 Ohms 2.7, 2.8 5 W - 40 C + 80 C 2 Band Adhesive Mount IPEX MHF1 U.FL 829 MHz, 3.855 GHz 2G, 3G, 4G, 5G, LPWA 80 mm 20 mm ANT Bulk