ANT-DK-DB1DI-2AB(C)-

Adam Tech
737-ANTDKDB1DI2ABC
ANT-DK-DB1DI-2AB(C)-

Mfr.:

Description:
Antennas RF ANT 2.45/5.35GHZ WHIP CONN MT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 948

Stock:
948 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp60.909 Rp60.909
Rp49.351 Rp493.510
Rp45.498 Rp909.960
Rp43.847 Rp4.384.700
Rp41.095 Rp10.684.700
Rp39.260 Rp19.630.000
Rp36.875 Rp36.875.000
Rp33.757 Rp84.392.500
Rp32.656 Rp163.280.000

Product Attribute Attribute Value Select Attribute
Adam Tech
Product Category: Antennas
RoHS:  
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
Outdoor Antennas
2.4 GHz
5.8 GHz
2 dBi
50 Ohms
1.92
1 W
- 40 C
+ 80 C
2 Band
Connector
RP-SMA
Whip, Tilt
2.45 GHz, 5.35 GHz
WLAN
108.4 mm
ANT
Bulk
Brand: Adam Tech
Factory Pack Quantity: 20
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
TARIC:
8517710000
ECCN:
EAR99

RF Antennas

Adam Tech RF Antennas feature various external and embedded antennas, which are ideal for transmitting and receiving electromagnetic waves. The antennas meet 5G, 4G, 3G, and 2G standards with Wi-Fi® and LTE protocols. The antennas also provide GPS and Galileo navigation system capability. The Adam Tech RF Antennas enable high-speed wireless communication with versatile horizontal and vertical mounting orientations. The antennas operate within a wide frequency range and are suitable for various applications, including routers, radars, radios, televisions, mobile phones, automobiles, and other communication systems.

FEATURED PRODUCTS
ADAM TECH