ANT-DK-WF1DI-2AB(C)-

Adam Tech
737-ANTDKWF1DI2ABC
ANT-DK-WF1DI-2AB(C)-

Mfr.:

Description:
Antennas RF ANT 2.45GHZ WHIP/TILT CONN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
995
Expected 19/06/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp59.625 Rp59.625
Rp53.387 Rp533.870
Rp44.030 Rp880.600
Rp42.930 Rp4.293.000
Rp40.178 Rp10.446.280
Rp38.343 Rp19.171.500
Rp36.142 Rp36.142.000
Rp32.472 Rp81.180.000
Rp31.188 Rp155.940.000

Product Attribute Attribute Value Select Attribute
Adam Tech
Product Category: Antennas
RoHS:  
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
Outdoor Antennas
2.4 GHz
2.5 GHz
2 dBi
50 Ohms
1.92
1 W
- 40 C
+ 80 C
1 Band
Connector
RP-SMA
Whip, Tilt
2.45 GHz
Wi-Fi
108 mm
ANT
Bulk
Brand: Adam Tech
Factory Pack Quantity: 20
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
TARIC:
8517710000
ECCN:
EAR99

RF Antennas

Adam Tech RF Antennas feature various external and embedded antennas, which are ideal for transmitting and receiving electromagnetic waves. The antennas meet 5G, 4G, 3G, and 2G standards with Wi-Fi® and LTE protocols. The antennas also provide GPS and Galileo navigation system capability. The Adam Tech RF Antennas enable high-speed wireless communication with versatile horizontal and vertical mounting orientations. The antennas operate within a wide frequency range and are suitable for various applications, including routers, radars, radios, televisions, mobile phones, automobiles, and other communication systems.

FEATURED PRODUCTS
ADAM TECH