HG2409RD-RSP

L-Com
17-HG2409RD-RSP
HG2409RD-RSP

Mfr.:

Description:
Antennas ANTRubber Duck 2.4GHz 9dBi

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.039.851 Rp1.039.851
Rp856.758 Rp8.567.580
Rp811.444 Rp20.286.100
Rp761.176 Rp76.117.600

Product Attribute Attribute Value Select Attribute
L-Com
Product Category: Antennas
Multiprotocol Antennas
Outdoor Antennas
2.4 GHz
2.5 GHz
Bluetooth
ISM
WiFi 802.11b/g
Whip
Tilt/Swivel
9 dBi
50 Ohms
1.5:1
50 W
- 40 C
+ 60 C
1 Band
Connector Mount
Connector
RP-SMA Male
2.45 GHz
384 mm
Passive
Brand: L-Com
Frequency Range: 2.4 GHz to 2.5 GHz
Polarisation: Vertical
Factory Pack Quantity: 1
Subcategory: Antennas
Unit Weight: 45,359 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517710000
TARIC:
8517710000
ECCN:
EAR99

User Antennas

L-Com User Antennas offer a versatile portfolio of RF solutions engineered for seamless integration into wireless systems operating in the 2.4GHz, 5.8GHz, and 900MHz bands. With models such as the HG2405RD-NM and HG908P-NF, the series provides gain options from 2dBi to 13dBi, supporting both omnidirectional and directional coverage. Each antenna is constructed with a durable radome and sealed base, ensuring resistance to UV exposure and environmental stress. L-Com User Antennas feature multiple connector types: N-Male, SMA, and RSP. These connector types enhance compatibility with a broad range of radios and access points.