AN01DL25M00R3200

JAE Electronics
656-AN01DL25M00R3200
AN01DL25M00R3200

Mfr.:

Description:
Antennas METAL SMD ANT 2.4/5GHZ AUTOMOTIVE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.191

Stock:
3.191 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 3191 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp35.958 Rp35.958
Rp26.602 Rp266.020
Rp24.217 Rp605.425
Rp21.648 Rp2.164.800
Rp20.364 Rp5.091.000
Rp19.630 Rp9.815.000
Rp17.007 Rp17.007.000
Full Reel (Order in multiples of 3200)
Rp16.456 Rp52.659.200

Product Attribute Attribute Value Select Attribute
JAE Electronics
Product Category: Antennas
RoHS:  
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
PCB Antennas
2.4 GHz
5.85 GHz
1.21 dBi
50 Ohms
- 40 C
+ 125 C
PCB Mount
AN01
Reel
Cut Tape
Brand: JAE Electronics
Factory Pack Quantity: 3200
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
TARIC:
8517710000
ECCN:
EAR99

AN01 High-Performance Antennas

JAE Electronics AN01 High-Performance Antennas are available in automotive-grade and general-purpose versions and range from 860MHz through 6GHz frequency bands. The JAE AN01 Antennas offer industry-leading efficiency despite a compact size. The series also features omnidirectional radiation, which helps promote radio coverage without dead spots. These antennas feature design flexibility, which minimizes interference from nearby metallic objects and dielectric materials. The resulting minimized interference ensures fewer restrictions on component placement.