TE Connectivity Antennas

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Cable Type Packaging
TE Connectivity / Linx Technologies Antennas ANTENNA DOME WIFI6 2.4/5.8GHZ 156In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Dipole 2.4 GHz 7.125 GHz Bluetooth, BLE Cellular (NBIoT, LTE) 802.11 n/ax, WiFi 4, WiFi 5, WiFi 6 802.15.4 (ANT, Thread, Zigbee), 802.16 IoT, ISM, U-NII Round Mini Dome 3.2 dBi, 6.8 dBi, 7 dBi 100 MHz, 150 MHz 50 Ohms 1.9, 3.7, 4 5 W - 40 C + 90 C 3 Band Direct / Permanent Mount Connector RP-SMA Plug 2.4 GHz, 5 GHz, 6 GHz WiFi 4, WiFi 5, 802.11, Bluetooth, ZigBee, 802.15.4 10 mm 216 mm RG174 Bulk
TE Connectivity / Linx Technologies Antennas Antenna Dome WiFi6 2.4/5.8GHz RG174 SMA 90In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Dipole 2.4 GHz 7.125 GHz Bluetooth, BLE Cellular (NBIoT, LTE) 802.11 n/ax, WiFi 4, WiFi 5, WiFi 6 802.15.4 (ANT, Thread, Zigbee), 802.16 IoT, ISM, U-NII Round Mini Dome 3.2 dBi, 6.8 dBi, 7 dBi 100 MHz, 150 MHz 50 Ohms 1.9, 3.7, 4 5 W - 40 C + 90 C 3 Band Direct / Permanent Mount Connector SMA Plug 2.4 GHz, 5 GHz, 6 GHz WiFi 4, WiFi 5, 802.11, Bluetooth, ZigBee, 802.15.4 10 mm 216 mm RG174 Bulk