ANT-LTE-RPC LTE/LPWA Embedded Dipole Antennas

TE Connectivity's (TE) Linx Technologies ANT-LTE-RPC LTE/LPWA Embedded Dipole Antennas are rigid, adhesive-backed, multiband cellular and cellular IoT antennas (LTE-M and NB-IoT) for embedded applications requiring 600MHz, 700MHz, and 800MHz band performance. The antennas also support low-power, wide-area (LPWA) networking at 868MHz and 915MHz, 2.4GHz ISM, and global navigation systems (GNSS/GPS). A connection is made to the radio via a 100mm long, 1.13mm coaxial cable terminated in an MHF1/U.FL-compatible plug connector or unterminated, trimmed for PCB mounting.

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height Cable Type Series Packaging
TE Connectivity / Linx Technologies Antennas ANTENNA LTE RPC PCB ADHES 100M 1.214In Stock
Min.: 1
Mult.: 1

Multiprotocol Antennas PCB Antennas Embedded Dipole 600 MHz 3.8 GHz Bluetooth, BLE Cellular (NBIoT, LTE), GSM, UMTS, CBRS BEIDOU, Galileo, GLONASS, GPS 802.11, LoRaWAN, SigFox, WLAN 802.15.4 (ANT, Thread, Zigbee), 802.16 RFID, IoT, ISM PCB Trace I-Bar 3.6 dBi, 4.9 dBi, 6.3 dBi, 5.1 dBi, 5 dBi, 4.6 dBi, 3.1 dBi 50 Ohms 2.5, 1.8, 2.4, 1.8, 1.4, 2.1, 4.1 2 W - 20 C + 65 C 7 Band Adhesive Mount Connector IPEX MHF1 600 MHz, 700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.575 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.3 GHz, 2.4 GHz, 2.5 GHz, 3.3 GHz, 3.4 GHz, 3.5 GHz, 3.6 GHz Worldwide Cellular, Low Power Wide Area, ISM Applications, Smart Home Networking, Global Navigation 98.4 mm 14.9 mm 0.8 mm 100 mm RF1.13 RPC Bulk
TE Connectivity / Linx Technologies Antennas Antenna Adh PCB RPC LTE 1.13 100 Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1

Multiprotocol Antennas PCB Antennas Embedded Monopole 600 MHz 3.8 GHz Bluetooth, BLE Cellular (NBIoT, LTE), GSM, UMTS, CBRS BEIDOU, Galileo, GLONASS, GPS 802.11, LoRaWAN, SigFox, WLAN 802.15.4 (ANT, Thread, Zigbee), 802.16 RFID, IoT, ISM PCB Trace I-Bar 3.6 dBi, 4.9 dBi, 6.3 dBi, 5.1 dBi, 5 dBi, 4.6 dBi, 3.1 dBi 50 Ohms 2.5, 1.8, 2.4, 1.8,1.4, 2.1, 4.1 2 W - 20 C + 65 C 7 Band Adhesive Mount Connector 600 MHz, 700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.575 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.3 GHz, 2.4 GHz, 2.5 GHz, 3.3 GHz, 3.4 GHz, 3.5 GHz, 3.6 GHz Worldwide Cellular, Low Power Wide Area, ISM Applications, Smart Home Networking, Global Navigation 98.4 mm 14.9 mm 0.8 mm 100 mm RF1.13 RPC Bulk