ANT-418-USP-T

TE Connectivity / Linx Technologies
712-ANT-418-USP-T
ANT-418-USP-T

Mfr.:

Description:
Antennas MicroSplatch Planar Antenna, 418MHz, SMD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 5000   Multiples: 5000
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
Rp17.043 Rp85.215.000

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Antennas
RoHS:  
ISM Antennas - ISM, MICS, UHF, VHF, UWB
PCB Antennas
Embedded Monopole
413.5 MHz
422.5 MHz
- 8.9 dBi
8 MHz
50 Ohms
1.9
- 40 C
+ 130 C
1 Band
PCB Mount
418 MHz
ISM, Remote Control, Alarms, Security Systems
12.7 mm
9.14 mm
2.62 mm
ANT-418
Reel
Brand: TE Connectivity / Linx Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
For Use With: 410 MHz, LTE Band 87, LTE Band 88, Personal Mobile Radio - PMR
Ground Plane Size: 39 mm x 80 mm
Polarisation: Linear
Factory Pack Quantity: 1000
Subcategory: Antennas
Wavelength: 1/4 Wave
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
TARIC:
8517710000
ECCN:
EAR99

µSP Series MicroSplatch™ Antennas

TE Connectivity / Linx Technologies µSP Series MicroSplatch™ Antennas are embedded quarter-wave chips available in the 403MHz, 418MHz, 433MHz, 868MHz, 916MHz, and 2.4GHz bands. TE Connectivity / Linx Technologies µSP Series MicroSplatch Antennas are designed for cost-sensitive applications including, remote controls, pagers, and compact data transmission devices. The antenna chip is reflow compatible and withstands temperatures up to +260°C.