MA245.LBIC.002

Taoglas
960-MA245.LBIC.002
MA245.LBIC.002

Mfr.:

Description:
Antennas ADHESIVE MOUNT COMBO ANTENNA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 21

Stock:
21 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 21 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp2.337.464 Rp2.337.464
Rp1.668.385 Rp16.683.850
Rp1.603.073 Rp80.153.650
250 Quote

Product Attribute Attribute Value Select Attribute
Taoglas
Product Category: Antennas
RoHS:  
REACH - SVHC:
Multiprotocol Antennas
Vehicle Antennas
Active
698 MHz
5.85 GHz
Bluetooth, BLE
2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, UMTS, GPRS, WCDMA
Galileo, GLONASS, GPS
802.11, WiFi, WLAN
802.15.4 (ANT, Thread, Zigbee)
IoT, ISM
Module
Panel, Rectangular
30 dB
50 Ohms
2:1, 1.5:1, 3
- 40 C
+ 80 C
4 Band
Adhesive Mount
Connector
FAKRA C, FAKRA D, FAKRA I
700 MHz, 850 MHz, 900 MHz, 1800 MHz, 1900 MHz, 2100 MHz, 2500 MHz, 3450 MHz, 1575.42 MHz, 1602 MHz
HD Video over LTE, First Responder, Emergency Services, Automotive Vehicle Tracking, Telematics
205.8 mm
68 mm
10.8 mm
IP65
3 M RG174, 3 M CFD200 x 3
Bulk
Brand: Taoglas
Cable Length: 3 m
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Polarisation: Linear, RHCP
Factory Pack Quantity: 50
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8529104040
ECCN:
7A994

Genesis MA244 / MA245 Antennas

Taoglas Genesis MA244 and MA245 Antennas are 4-in-1 combination and adhesive mount lightweight antenna. Taoglas Genesis MA244 and MA245 Antennas deliver powerful 5G/4G MIMO antenna technology for cellular, covering a number of 5G FRI bands, worldwide LTE, GPS/GLONASS/Galileo, and dual-band Wi-Fi. The antenna features a robust PC/ABS enclosure with IP65 rating. This genesis antenna is designed in such a way to allow higher location accuracy and stability of tracking in urban environments. Typical applications include next-generation wireless technology systems such as telematics, transportation, fleet management, and autonomous robotics.