Antennas

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Mechanical Style Gain Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Number of Bands Mounting Style Termination Style Centre Frequency Application Length Width Height Packaging
TE Connectivity Antennas PCB ANTENNA, SMD 617-3800MHz 3.632In Stock
Min.: 1
Mult.: 1

Multiprotocol Antennas PCB Antennas Embedded 617 MHz 3.8 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA, EDGE, GPRS Galileo, GPS PCB Trace 4.9 dBi 50 Ohms 2.7:1 5 W - 40 C + 85 C 4 Band PCB Mount SMD/SMT 657 MHz, 700 MHz, 800 MHz, 850 MHz, 900 MHz, 1800 MHz, 1900 MHz, 3550 MHz Cellular Application, Satellite Application 38 mm 7.5 mm 3.2 mm Bulk
TE Connectivity Antennas PCB ANTENNA, SMD 617-3800MHz 1.894In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Multiprotocol Antennas PCB Antennas Embedded 617 MHz 3.8 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA, EDGE, GPRS Galileo, GPS PCB Trace 4.9 dBi 50 Ohms 2.7:1 5 W - 40 C + 85 C 4 Band PCB Mount SMD/SMT 657 MHz, 700 MHz, 800 MHz, 850 MHz, 900 MHz, 1800 MHz, 1900 MHz, 3550 MHz Cellular Application, Satellite Application 38 mm 7.5 mm 3.2 mm Reel, Cut Tape, MouseReel