2118060-1

TE Connectivity / AMP
571-2118060-1
2118060-1

Mfr.:

Description:
Antennas WLAN DUAL BAND ANTENNA ASSEMBL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 210

Stock:
210 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp101.637 Rp101.637
Rp61.459 Rp614.590
Rp59.625 Rp1.788.750

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Antennas
RoHS:  
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
PCB Antennas
Embedded
2.3 GHz
5.875 GHz
Bluetooth, BLE
4G, Cellular (NBIoT, LTE)
802.11, WLAN, WiFi, WiMAX
802.15.4 (ANT, Thread, Zigbee)
IoT, ISM
PCB Trace
2 dBi
50 Ohms
3:1
3 W
2 Band
Adhesive Mount
Connector
IPEX MHF
2400 MHz, 2450 MHz, 2500 MHz, 2700 MHz, 3300 MHz, 3500 MHz, 5200 MHz, 5500 MHz, 5800 MHz
Cellular Application, Wireless Application
29.6 mm
41.24 mm
0.304 mm
350 mm RF1.37 mm
Brand: TE Connectivity / AMP
Cable Length: 350 mm
Factory Pack Quantity: 10
Subcategory: Antennas
Unit Weight: 3,300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8526101000
CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
TARIC:
8517710000
ECCN:
EAR99

Standard Embedded Antenna Solutions

TE Connectivity's (TE) Embedded Antenna Solutions include single, dual, quad, and penta band antennas for a wide range of frequencies. Options include antennas designed for 802.11 a/b/g/n, BLUETOOTH®, ZigBee®, Wi-Fi®, WiMAX, GPS, UMTS, WCDMA, and UWB. Many of the antenna offerings are available in either US or EU band splits. Several frequency ranges are available, including the 800MHz, 2.4GHz, and 5GHz bands, along with a range of mounting styles such as surface mount, through hole, panel, and adhesive / stick-on.