L001044-03

TE Connectivity
239-L001044-03
L001044-03

Mfr.:

Description:
Antennas FP40 auto 7 Port: 4 x Cellular, 2 x Wi-Fi, 1 x GNSS

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp8.469.981 Rp8.469.981
Rp7.373.441 Rp88.481.292
Rp7.313.633 Rp204.781.724

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Antennas
RoHS:  
Outdoor Antennas
Shark Fin Antenna
617 MHz
6 GHz
GNSS
WiFi
Shark Fin
6 dBi
50 Ohms
3:1
- 40 C
+ 85 C
6 Band
Connector
SMA
245 mm
63 mm
84 mm
IP67, IP69K
RG-174
FP40 auto
Bulk
Brand: TE Connectivity
Frequency Range: 617 MHz to 6 GHz
Polarisation: Linear
Factory Pack Quantity: 1
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8529100030
USHTS:
8529104040
JPHTS:
852910000
ECCN:
7A994

FP40 Auto Antennas

TE Connectivity's (TE) FP40 Auto Antennas provide an all-in-one solution for LTE/5G, Wi-Fi® 6E/7, GNSS (L1 and L5), and BLUETOOTH® in high bandwidth mobile connectivity applications. These antennas offer up to eight ports and a range of connector options, suitable for all major vehicular gateways and routers. FP40 auto antennas from TE feature an optional whip antenna for very high frequency (VHF), ultra-high frequency (UHF), and 700MHz/800MHz/900MHz frequencies.