MAF94300

TE Connectivity
814-MAF94300
MAF94300

Mfr.:

Description:
Antennas Dipol,Hepta,SMAM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 190

Stock:
190 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp179.607 Rp179.607
Rp164.197 Rp1.641.970
Rp152.822 Rp3.820.550
Rp140.163 Rp14.016.300
Rp132.458 Rp33.114.500
Rp122.918 Rp61.459.000
Rp119.066 Rp119.066.000

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Antennas
RoHS:  
Multiprotocol Antennas
Indoor Antennas
Passive Antenna
815 MHz
2.5 GHz
Bluetooth
3G, Cellular (NBIoT, LTE), GSM, UMTS, AWS
GPS
WiFi, WLAN, WISP
802.15.4 (ANT, Thread, Zigbee), 802.16
Whip
Blade Tilt / Swivel
1 dBi to 3 dBi
50 Ohms
2.5:1
- 5 C
+ 50 C
9 Band
Panel Mount
Connector
SMA Male
850 MHz, 850 MHz, 920 MHz, 1469 MHz, 1575 MHz, 1795 MHz, 1920 MHz, 2045 MHz, 2450 MHz
Wireless Terminal, Point of Sale, M2M, Automatic Meter Reading, Home Security
6.33 in
Brand: TE Connectivity
Factory Pack Quantity: 1
Subcategory: Antennas
Unit Weight: 49 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8529101000
CAHTS:
8529100090
USHTS:
8517710000
TARIC:
8517700000
ECCN:
5A991.g