Silicon Labs ETRX357 Series Zigbee Modules - 802.15.4

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Data Rate Sensitivity Supply Voltage - Min Supply Voltage - Max Supply Current Transmitting Supply Current Receiving Output Power Minimum Operating Temperature Maximum Operating Temperature Protocol - ANT, Thread, Zigbee - 802.15.4 Interface Type Packaging
Silicon Labs Zigbee Modules - 802.15.4 Telegesis ETRX357HR Zigbee Radio Module, UFL, R309 685In Stock
Min.: 1
Mult.: 1
: 600

ETRX357 2.4 GHz 250 kb/s - 100 dBm 2.1 V 3.6 V 31 mA 26 mA 3 dBm - 40 C + 85 C Zigbee UART Reel, Cut Tape
Silicon Labs Zigbee Modules - 802.15.4 Telegesis ETRX357 Zigbee Radio Module, Chip Antenna, R309 2.950In Stock
2.400Expected 27/11/2026
Min.: 1
Mult.: 1
: 600

ETRX357 2.4 GHz 250 kb/s - 100 dBm 2.1 V 3.6 V 31 mA 26 mA 3 dBm - 40 C + 85 C Zigbee UART Reel, Cut Tape
Silicon Labs Zigbee Modules - 802.15.4 Telegesis Module ETRX357-LRS, 192k flash/12k RAM, Long Range, Chip Antenna, R309 336In Stock
Min.: 1
Mult.: 1
: 600

ETRX357 2.4 GHz 250 kb/s - 106 dBm 2.1 V 3.6 V 140 mA 33 mA 20 dBm - 40 C + 85 C 802.15.4 (ANT, Thread, Zigbee) UART Reel, Cut Tape, MouseReel
Silicon Labs Zigbee Modules - 802.15.4 Telegesis ETRX357-LRS-C31 Zigbee Radio Module, Long Range, Chip Antenna, CICIE R310 Firmware for Au Non-Stocked
Min.: 600
Mult.: 600
: 600

ETRX357 2.4 GHz 250 kb/s - 106 dBm 2.1 V 3.6 V 140 mA 33 mA 20 dBm - 40 C + 85 C 802.15.4 (ANT, Thread, Zigbee) Reel
Silicon Labs Zigbee Modules - 802.15.4 Non-Stocked
Min.: 600
Mult.: 600
: 600

ETRX357 2.4 GHz 250 kb/s - 100 dBm 2.1 V 3.6 V 31 mA 26 mA 3 dBm - 40 C + 85 C 802.15.4 (ANT, Thread, Zigbee) Reel
Silicon Labs Zigbee Modules - 802.15.4 Non-Stocked
Min.: 600
Mult.: 600
: 600

ETRX357 2.4 GHz 250 kb/s - 106 dBm 2.1 V 3.6 V 140 mA 33 mA 20 dBm - 40 C + 85 C 802.15.4 (ANT, Thread, Zigbee) Reel
Silicon Labs Zigbee Modules - 802.15.4 Telegesis ETRX357HR-LRS-C31 Zigbee Radio Module , Long Range, UFL, CICIE R310 Firmware for Automatio Non-Stocked
Min.: 600
Mult.: 600
: 600

ETRX357 2.4 GHz 250 kb/s - 106 dBm 2.1 V 3.6 V 140 mA 33 mA 20 dBm - 40 C + 85 C 802.15.4 (ANT, Thread, Zigbee) Reel
Silicon Labs Zigbee Modules - 802.15.4 Telegesis ETRX357HR-LRS Zigbee Radio Module, Long Range, UFL, R309 Non-Stocked Lead-Time 50 Weeks
Min.: 600
Mult.: 600
: 600

ETRX357 2.4 GHz 250 kb/s - 106 dBm 2.1 V 3.6 V 140 mA 33 mA 20 dBm - 40 C + 85 C 802.15.4 (ANT, Thread, Zigbee) UART Reel