u-blox LARA-L6 Series Mobile Modules

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Supply Current Transmitting Supply Current Receiving Minimum Operating Temperature Maximum Operating Temperature Antenna Connector Type Dimensions Protocol - Cellular, NBIoT, LTE Packaging
u-blox Mobile Modules LTE Cat 4 /3G/GSM-Global, Data + Voice B1,2,3,4,5,7,8,12,13,18,19,20,26,28 LGA, 24x26 mm, 150 pcs/reel Non-Stocked
Min.: 150
Mult.: 150
Reel: 150

LARA-L6 700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.3 GHz, 2.6 GHz 23 dBm Audio, GPIO, I2C, UART, USB 2.0 3.3 V 4.5 V - 20 C + 65 C 26 mm x 24 mm LTE Cat 4 Reel
u-blox Mobile Modules LTE/3G/GSM-Global B1,2,3,4,5,7,8,12,13,18,19,20,26,28 LGA 24 x 26 mm, 150 pcs/reel Non-Stocked
Min.: 150
Mult.: 150
Reel: 150

LARA-L6 700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.3 GHz, 2.6 GHz 23 dBm Audio, GPIO, I2C, UART, USB 2.0 3.3 V 4.5 V - 20 C + 65 C Pin 26 mm x 24 mm LTE Cat 4 Reel
u-blox Mobile Modules LTE/3G/GSM-Multi-regional B1,2,3,4,5,7,8,18,19,20,26,28 LGA, 24x26 mm, 150 pcs/reel Non-Stocked
Min.: 150
Mult.: 150
Reel: 150

LARA-L6 700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.3 GHz, 2.6 GHz 23 dBm Audio, GPIO, I2C, UART, USB 2.0 3.3 V 4.5 V 1.5 A 1.5 A - 20 C + 65 C Pin 26 mm x 24 mm LTE Cat 4, WCDMA, GSM Reel