XB3-C-GM2-UT-102

Digi
888-XB3-C-GM2-UT-102
XB3-C-GM2-UT-102

Mfr.:

Description:
Multiprotocol Modules Digi XBee 3 Global LTE-M/NB-IoT, GNSS, 2G fallback, Telit ME310G1-WW, Verizon SIM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.392.461 Rp1.392.461

Product Attribute Attribute Value Select Attribute
Digi International
Product Category: Multiprotocol Modules
RoHS:  
XBee 3
I2C, SPI, UART
3.3 V
4.3 V
- 40 C
+ 85 C
u.FL
24.38 mm x 32.94 mm
Brand: Digi
Data Rate: 1 Mb/s
Number of Channels: 1 Channel
Product Type: Multiprotocol Modules
Factory Pack Quantity: 25
Subcategory: Wireless & RF Modules
Tradename: XBee
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517690000
ECCN:
5A992.C

XBee® 3 Global LTE-M/NB-IoT Smart Modems

DIGI XBee® 3 Global Lower Power LTE-M/NB-IoT Smart Modems provide quick time-to-market, wireless connectivity, and easy-to-add functionality. The pre-certified DIGI XBee 3 Global LTE modules offer the flexibility to switch between multiple frequencies and wireless protocols. The DIGI XBee 3 Global LTE modules are essential in the DIGI XBee Ecosystem of wireless modules, adapters, tools and software that are engineered to accelerate product and application development, deployment and management.

XBee® Family RF Modules

Digi XBee® Family of RF modules is a series of modular products that make deploying wireless technology easy and cost-effective. Digi has made multiple protocols and RF features available in the popular XBee footprint, giving customers enormous flexibility to choose the best technology for their needs without sourcing from multiple vendors. The XBee family is designed to make leveraging wireless technology easier with the right combination of expertise and resources. Whether a user needs a ZigBee module or a fast multipoint solution, 2.4GHz or long-range 900MHz, Digi has an XBee module to meet their specific requirements.