LP Series Antennas

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Cellular, NBIoT, LTE Protocol - WiFi - 802.11 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Minimum Operating Temperature Maximum Operating Temperature Number of Bands Mounting Style Termination Style Centre Frequency Application Length Width Series Packaging
TE Connectivity / Linx Technologies Antennas Perm Mnt Reducd Ht 1/4 Wave Whip 868MHz 1.892In Stock
Min.: 1
Mult.: 1

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Indoor Antennas Monopole 832 MHz 904 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, Sigfox RFID Helical Stubby 2.1 dBi 72 MHz 50 Ohms 1.9 - 20 C + 85 C 1 Band Screw Mount Screw 868 MHz Remote Control, Monitoring, Sensing Networks 50.5 mm LP Tray
TE Connectivity / Linx Technologies Antennas Perm Mnt Reducd Ht 1/4 Wave Whip 418MHz 583In Stock
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Monopole 411 MHz 425 MHz Cellular (NBIoT, LTE), GSM Helical Stubby - 1 dBi 14 MHz 50 Ohms 1.9 - 20 C + 85 C 1 Band Screw Mount Screw 418 MHz ISM, Remote Control, Alarms, Security Systems 50.5 mm LP Tray
TE Connectivity / Linx Technologies Antennas Perm Mnt Reducd Ht 1/4 Wave Whip 433MHz 1.346In Stock
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Monopole 427 MHz 439 MHz Cellular (NBIoT, LTE), GSM LoRaWAN, WiFi, WLAN ISM Helical Stubby - 1.9 dBi 12 MHz 50 Ohms 1.9 - 20 C + 85 C 1 Band Screw Mount Screw 433 MHz ISM, Remote Control, Alarms, Security Systems 50.5 mm LP Tray
TE Connectivity / Linx Technologies Antennas Perm Mnt Reducd Ht 1/4 Wave Whip 916MHz 845In Stock
Min.: 1
Mult.: 1

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Indoor Antennas Monopole 881 MHz 951 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, Sigfox RFID, ISM Helical Stubby 2.4 dBi 70 MHz 50 Ohms 1.9 - 20 C + 85 C 1 Band Screw Mount Screw 916 MHz Remote Control, Monitoring, Sensing Networks 50.5 mm LP Tray
TE Connectivity / Linx Technologies Antennas Perm Mnt Reducd Ht 1/4 Wave Whip 315MHz 85In Stock
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Monopole 312 MHz 318 MHz UHF Helical Stubby - 4 dBi 6 MHz 50 Ohms 1.9 - 20 C + 85 C 1 Band Screw Mount Screw 315 MHz ISM, Remote Control, Alarms, Security Systems 50.5 mm LP Tray
TE Connectivity / Linx Technologies Antennas Perm Mnt Reducd Ht 1/4 Wave Whip 2.4GHz Non-Stocked Lead-Time 7 Weeks
Min.: 600
Mult.: 600

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Monopole 2.35 GHz 2.55 GHz Helical Stubby - 1.9 dBi 200 MHz 50 Ohms 1.9 - 20 C + 85 C 1 Band Screw Mount 2.45 GHz Bluetooth, WiFi, Zigbee, Thread 50.5 mm 10.4 mm LP Tray