TE Connectivity / Linx Technologies Antennas

Results: 683
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Series Packaging
TE Connectivity / Linx Technologies Antennas Antenna GNSS L1L2L5 Ext Mag RG174 3M SMA 195In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Indoor Antennas 31.5 dBi 50 Ohms 1.6 - 40 C + 85 C Patch Connector SMA Male 22 mm RG-174U GNRM Bulk
TE Connectivity / Linx Technologies Antennas 915MHz Ccompact Right Angle Whip Antenna, External Mount, SMA Plug 930In Stock
Min.: 1
Mult.: 1

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Modules 902 MHz 930 MHz Whip 4.8 dBi 50 Ohms 5 W - 20 C + 85 C Monopole 1 Band Connector SMA Male 915 MHz RCS Bulk
TE Connectivity / Linx Technologies Antennas WiFi6/6E FPC antenna, 25x20mm, 100mm cable, UFL 1.039In Stock
Min.: 1
Mult.: 1

Indoor Antennas 2.4 GHz 7.125 GHz 50 Ohms 2 W - 40 C + 85 C Dipole 3 Band Adhesive Mount 25.3 mm 20.3 mm 0.1 mm LFPCW63 Bulk
TE Connectivity / Linx Technologies Antennas 2.4/5/6 GHz WIFI6/6E antenna, stamped metal, through hole mount 12.000In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee 2.4 GHz 7.125 GHz 3.5 dB, 3.8 dB 1 W - 40 C + 85 C Monopole 3 Band PCB Mount Pin 17.2 mm 9.8 mm MSA Tray
TE Connectivity / Linx Technologies Antennas WiFi6/6E FPC antenna, 12x12mm, 50mm cable, MHF4 887In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Modules 2.4 GHz 7.125 GHz 7.2 dBi 50 Ohms 3.4 2 W - 40 C + 85 C Dipole 3 Band Connector MHF4 12.4 mm 12 mm 0.1 mm LFPCW63 Bulk
TE Connectivity / Linx Technologies Antennas 2.4GHz Compact Ant. RPSMA Connector 8.960In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Dipole 2.4 GHz 2.5 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee), 802.16 ISM Whip Stubby 3.4 dBi 100 MHz 50 Ohms 1.9 - 40 C + 90 C 1 Band Direct / Permanent Mount Connector RP-SMA Male 2.45 GHz Bluetooth, WiFi, Zigbee, Thread 11 mm 216 mm RG174 WRT Bulk
TE Connectivity / Linx Technologies Antennas Antenna GNSS L1-L3 Ext Mag RG174 1M SMA 31In Stock
960Expected 08/06/2026
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou 1.561 GHz 1.602 GHz 33.5 dBi 50 Ohms - 40 C + 85 C Patch 3 Band RG-174 1.561 GHz, 1.575 GHz, 1.601 GHz, 1.602 GHz 45 mm 35 mm 5 mm IP67 GNRM Bulk
TE Connectivity / Linx Technologies Antennas 2.4 GHz FPC antenna, 25x20mm, horizontal 50mm cable, UFL 969In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dipole 2.4 GHz 2.5 GHz Bluetooth WiFi 802.15.4 (ANT, Thread, Zigbee) Rectangular Flexible 4 dBi 50 Ohms 1.4 2 W - 40 C + 85 C 1 Band Adhesive Mount Connector U.FL Plug 25.4 mm 20.1 mm 0.1 mm 1.13 mm Coax LFPC24 Bulk
TE Connectivity / Linx Technologies Antennas Dual-Band Vehicle Roof Mount RPSMA 146In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Vehicle Antennas Monopole 860 MHz 1.99 GHz Cellular (NBIoT, LTE), GSM, UMTS Whip Straight - 0.6 dBi, 5.3 dBi 136 MHz, 280 MHz 50 Ohms 1.5, 2.0 - 40 C + 80 C 2 Band Direct / Permanent Mount Connector RP-SMA Male 892 MHz, 1.85 GHz Cellular 77.8 mm 29 mm 4.3 M RG58 RMS Bulk
TE Connectivity / Linx Technologies Antennas Antenna Hinged Pnl Mnt 2.4GHz 125 MF1 953In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dipole 2.4 GHz 2.485 GHz Bluetooth, BLE WiFi ISM Whip Tilt/Swivel 2.8 dBi 50 Ohms 1.5 10 W - 20 C + 85 C 1 Band Snap In Connector 2.402 GHz Bluetooth, Zigbee 93.7 mm 125 mm RF1.13 LPW Bulk
TE Connectivity / Linx Technologies Antennas microSplatch Planar Antenna, 868MHz, SMD 2.239In Stock
Min.: 1
Mult.: 1
: 1.000

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT PCB Antennas Embedded Monopole 859 MHz 877 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, Sigfox RFID Chip 0.2 dBi 20 MHz 50 Ohms 1.9 - 40 C + 130 C 1 Band PCB Mount SMD/SMT 868 MHz Remote Control, Monitoring, Sensing Networks 12.7 mm 9.14 mm 2.54 mm ANT-868 Reel, Cut Tape
TE Connectivity / Linx Technologies Antennas LTE B8 WHIP STR CAB UFL MHFPAN 316In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Monopole 870 MHz 960 MHz Cellular (NBIoT, LTE), GSM, UMTS RFID, IoT Whip Straight 1.6 dBi 50 Ohms 2:1 10 W - 40 C + 90 C 1 Band Direct / Permanent Mount Connector U.FL 920 MHz FirstNet/Public Safety, Sensing, Remote Monitoring, Handheld Devices 80.5 mm 216 mm RF1.32 PW Bulk
TE Connectivity / Linx Technologies Antennas GNSS L1 Linear FPC Antenna, 100mm cable, U.FL-type Connector, GPS, GLONASS, Galileo, Beidou, QZSS 695In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Dipole 1.561 GHz 1.602 GHz GPS, GLONASS Square Flexible 2.6 dBi, 3.2 dBi 50 Ohms 1.6, 1.9 2 W - 40 C + 85 C 3 Band Adhesive Mount Connector U.FL Global Navigation 25 mm 25 mm 0.1 mm 1.13 Coax Bulk
TE Connectivity / Linx Technologies Antennas SMA Connectorized 1/2 Wave Whip 2.4GHz 214In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dipole 2.35 GHz 2.6 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee), 802.16 ISM Whip Straight 1.1 dBi 250 MHz 50 Ohms 1.9 - 40 C + 90 C 1 Band Panel Mount Connector SMA Male 2.45 GHz Bluetooth, WiFi, Zigbee, Thread 105 mm QW Tray
TE Connectivity / Linx Technologies Antennas microSplatch Planar Antenna 2.45GHz, SMD 871In Stock
Min.: 1
Mult.: 1
: 1.000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded Monopole 2.37 GHz 2.54 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee), 802.16 ISM Chip Ceramic 3.8 dBi 150 MHz 50 Ohms 1.9 - 40 C + 130 C 1 Band PCB Mount SMD/SMT 2.45 GHz Handheld Applications, Remote Controls, Pagers, Alert Devices, Portable Devices 12.7 mm 9.14 mm 10.16 mm ANT-2.4 Reel, Cut Tape, MouseReel
TE Connectivity / Linx Technologies Antennas SMA Tilt Swivel 1/4 Wave Whip 418MHz 414In Stock
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Monopole 398 MHz 438 MHz Cellular (NBIoT, LTE), GSM Whip Tilt/Swivel 0.7 dBi 40 MHz 50 Ohms 2 - 30 C + 80 C 1 Band Panel Mount Connector SMA Male 418 MHz ISM, Remote Control, Alarms, Security Systems 142 mm 30 mm HWR Tray
TE Connectivity / Linx Technologies Antennas RPSMA Connectorized 1/4 Wave Whip 433MHz 380In Stock
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Monopole 400 MHz 470 MHz Cellular (NBIoT, LTE), GSM LoRaWAN, WiFi, WLAN ISM Whip Straight 3.3 dBi 70 MHz 50 Ohms 1.9 - 40 C + 90 C 1 Band Panel Mount Connector RP-SMA Male 433 MHz ISM, Remote Control, Alarms, Security Systems 178 mm CW Bulk
TE Connectivity / Linx Technologies Antennas Through Hole 1/4 Wave Helical 433MHz 8.917In Stock
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas Embedded Monopole 418 MHz 458 MHz Cellular (NBIoT, LTE), GSM LoRaWAN, WiFi, WLAN ISM Helical Coil 1.9 dBi 40 MHz 50 Ohms 2 - 40 C + 80 C 1 Band PCB Mount Through Hole 433 MHz ISM, Remote Control, Alarms, Security Systems 38.1 mm HE Bulk
TE Connectivity / Linx Technologies Antennas Antenna Vert Coil 868MHz Base THM 2.274In Stock
Min.: 1
Mult.: 1

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT PCB Antennas Monopole 862 MHz 876 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, Sigfox RFID Helical Coil - 0.7 dBi 50 Ohms 2.7 15 W - 40 C + 80 C 1 Band PCB Mount Through Hole 868 MHz Low Power Wide Area Applications, ISM Applications, IoT Devices, Remote Control, Monitoring, Sensing, Smart Home Networking 44.3 mm 7 mm 7 mm VHETH Tray
TE Connectivity / Linx Technologies Antennas Antenna WIFI6 2.4/5/6 GHz RPC Cut 100 914In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded Monopole 2.4 GHz 7.125 GHz Bluetooth, BLE 2G/4G/5G, Cellular (NBIoT, LTE) 802.11 b/g/n/ac/ax, WiFi 4, WiFi 5, WiFi 6, WiFi 6E 802.15.4 (ANT, Thread, Zigbee), 802.16 IoT, ISM, U-NII PCB Trace I-Bar 6.1 dBi 50 Ohms 2.1 5 W - 40 C + 85 C 3 Band Adhesive Mount Connector 2.4 GHz, 5 GHz, 6 GHz Wireless Applications, U-NII, ISM Applications, IoT Devices, Smart Home Networking, Sensing, Remote Monitoring 43 mm 11 mm 1.3 mm 100 mm RF1.13 W63RPC Bulk
TE Connectivity / Linx Technologies Antennas Antenna 1/4 Wave R-Angle 868MHz SMA 450In Stock
Min.: 1
Mult.: 1

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Indoor Antennas Monopole 833 MHz 903 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, Sigfox RFID Helical Stubby Right Angle 0.6 dBi 100 MHz 50 Ohms 1.9 - 40 C + 90 C 1 Band Panel Mount Connector SMA Male 868 MHz Remote Control, Monitoring, Sensing Networks 47 mm 16.1 mm RAH Bulk
TE Connectivity / Linx Technologies Antennas Antenna CER Patch 20mm Sq 2.45GHz Adh 818In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded 2.4 GHz 2.5 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee), 802.16 ISM Patch Ceramic 5.5 dBi 50 Ohms 2.7 8 W - 40 C + 85 C 1 Band PCB Mount Pin 2.45 GHz 802.15.4, Bluetooth, ISM, WiFi 20 mm 20 mm 4 mm CPA Bulk
TE Connectivity / Linx Technologies Antennas SMD 1/4 Wave Helical 418MHz 3.991In Stock
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas Embedded Monopole 393 MHz 443 MHz Cellular (NBIoT, LTE), GSM Helical Coil 1.7 dBi 50 MHz 50 Ohms 2 - 40 C + 80 C 1 Band PCB Mount Through Hole 418 MHz ISM, Remote Control, Alarms, Security Systems 38.1 mm HE Bulk
TE Connectivity / Linx Technologies Antennas Perm Mnt Reducd Ht 1/4 Wave Whip 418MHz 573In Stock
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Monopole 411 MHz 425 MHz Cellular (NBIoT, LTE), GSM Helical Stubby - 1 dBi 14 MHz 50 Ohms 1.9 - 20 C + 85 C 1 Band Screw Screw 418 MHz ISM, Remote Control, Alarms, Security Systems 50.5 mm LP Tray
TE Connectivity / Linx Technologies Antennas Antenna Whip 433MHz Swivel SMA 608In Stock
Min.: 1
Mult.: 1

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Outdoor Antennas Dipole 430 MHz 435 MHz Cellular (NBIoT, LTE), GSM LoRaWAN, WiFi, WLAN ISM Whip Tilt/Swivel - 3.3 dBi 50 Ohms 2.1 10 W - 20 C + 85 C 1 Band Panel Mount Connector SMA Plug 433 MHz ISM, IoT, Smart Home Networking, Remote Sensing, Monitoring, Control, Handheld Devices, Gateways 193.5 mm OC Bulk