HUBER+SUHNER Antennas

Results: 445
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Series
HUBER+SUHNER Antennas LTE 2x2 MIMO / GPS-Glonass, 4 / 6 dBi, Rugged Vehicle Rooftop Antenna; 3 x Pigtail with SMA and TNC Non-Stocked Lead-Time 4 Weeks
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas Low Profile 698 MHz 2.69 GHz Cellular (NBIoT, LTE) GLONASS, GPS 5 dBi 50 Ohms 2.2 10 W - 40 C + 85 C 3 Band Cellular 208 mm 83 mm 86 mm IP69 Road MIMO
HUBER+SUHNER Antennas 1399.99.0157 Non-Stocked Lead-Time 4 Weeks
Min.: 1
Mult.: 1

Multiprotocol Antennas Vehicle Antennas Active 617 MHz 7.125 GHz 3G/4G/5G, Cellular (NBIoT, LTE) BEIDOU, Galileo, GLONASS, GNSS, GPS WiFi, WiMAX Module Rectangular 5 dBi, 7 dBi, 5.5 dBi, 5.5 dBi, 7 dBi, 6 dBi, 6.5 dBi 50 Ohms 1.7, 1.7, 1.7, 1.8, 1.8, 1.7, 2.3, 1.8 - 55 C + 85 C 8 Band Direct / Permanent Mount Connector N Female, TNC Male 788.5 MHz, 1584.5 MHz, 2025 MHz, 2450 MHz, 3000 MHz, 4100 MHz, 6012.5 MHz Rail, Railway Rooftop 352.5 mm 102.5 mm 81.6 mm IP67, IP69 RADOX_RF_142 x 2, RADOX_RF_316_D x 3 Rail MIMO
HUBER+SUHNER Antennas 741009 Non-Stocked Lead-Time 4 Weeks
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Vehicle Antennas GSM-R Antenna 870 MHz 960 MHz GSM 4.5 dBi 50 Ohms 1.5 - 40 C + 85 C 1 Band Screw Mount N Type Female N Type Female 82 mm 145 mm 95 mm Rail
HUBER+SUHNER Antennas Bus Tram Antenna 440 to 470 MHz Non-Stocked Lead-Time 4 Weeks
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Passive Antenna 440 MHz 470 MHz Cellular (NBIoT, LTE), TETRA Module Dome 50 Ohms 1.7, 1.5, 1.7 - 40 C + 85 C 3 Band Direct / Permanent Mount Connector N Female 445 MHz, 455.5 MHz, 467.5 MHz Rail, Railway Rooftop 110 mm IP66 RoadPUCK
HUBER+SUHNER Antennas Railway Antenna 2G to 5G Cell WiFi Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas Passive Antenna 694 MHz 2.7 GHz Cellular (NBIoT, LTE) GPS WiFi Module Sharkfin 4.5 dBi, 5.5 dBi, 6 dBi, 7.5 dBi, 7.5 dBi 50 Ohms 2, 1.7, 1.7, 1.8, 2 - 40 C + 85 C 5 Band Direct / Permanent Mount Connector N Female, TNC Male 827 MHz, 1.335 GHz, 1.955 GHz, 2.45 GHz, 1.5754 GHz Railway 145 mm 85 mm 7 mm IP66 Rail
HUBER+SUHNER Antennas Railway Antenna Multi-band Antenna Lead-Time 4 Weeks
Min.: 1
Mult.: 1

Multiprotocol Antennas Vehicle Antennas Active Antenna 430 MHz 1.576 GHz Cellular (NBIoT, LTE), TETRA GPS Module Sharkfin 3.5 dBi, 4.5 dBi, 6.5 dBi 50 Ohms 1.5, 2 - 40 C + 85 C 3 Band Screw Mount Connector N Female, TNC Male 450 MHz, 915 MHz, 1.5754 GHz Rail, Railway Rooftop 85 mm 145 mm 150 mm IP66 Rail
HUBER+SUHNER Antennas 848114 Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

SC Omni
HUBER+SUHNER Antennas 85010009 Non-Stocked Lead-Time 4 Weeks
Min.: 1
Mult.: 1
HUBER+SUHNER Antennas 852629 Non-Stocked Lead-Time 4 Weeks
Min.: 1
Mult.: 1
SC Panel
HUBER+SUHNER Antennas Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
HUBER+SUHNER Antennas 91121388 Non-Stocked Lead-Time 4 Weeks
Min.: 1
Mult.: 1

SC Indoor
HUBER+SUHNER Antennas 91121402 Non-Stocked Lead-Time 4 Weeks
Min.: 1
Mult.: 1

SC LogPer
HUBER+SUHNER Antennas 91121514 Non-Stocked Lead-Time 4 Weeks
Min.: 1
Mult.: 1

Outdoor Antennas 380 MHz 470 MHz Cellular (NBIoT, LTE) Rectangular Panel, Rectangular 13.5 dBi, 14 dBi 50 MHz, 40 MHz 50 Ohms 1.5, 1.5 2 Band Bracket Mount Connector 7/16 Female 405 MHz, 450 MHz Communication 575 mm 199 mm 1999 mm SC Panel
HUBER+SUHNER Antennas 92210003 Non-Stocked Lead-Time 4 Weeks
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Passive Antenna 380 MHz 3.8 GHz Cellular (NBIoT, LTE) Collinear Radome 3 dBi, 4 dBi, 5 dBi, 6 dBi, 7 dBi, 8 dBi, 8.5 dBi 1.7, 1.7, 1.7, 1.7, 1.7, 1.7, 1.7 50 W - 40 C + 70 C 7 Band Bracket Mount Connector 4.3-10 Female 390 MHz, 425 MHz, 460 MHz, 720 MHz, 853 MHz, 1950 MHz, 3550 MHz Communication Antenna 540 mm IP65 SC Omni
HUBER+SUHNER Antennas Sencity Road VHF Antenna 50 Ohm power max 100 Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Vehicle Antennas Broadband 143 MHz 162 MHz VHF Radome 0 dB 19 MHz 50 Ohms 2 100 W - 40 C + 85 C 1 Band Direct / Permanent Mount N Type Female N Type Female 162 MHz Bus, Railway Standard, Vehicle, Tram 252 mm 126 mm 225 mm IP66 RoadVHF
HUBER+SUHNER Antennas 165MHz General Purpose Module RF Antenna Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
RoadVHF
HUBER+SUHNER Antennas K702121 Non-Stocked Lead-Time 4 Weeks
Min.: 1
Mult.: 1

Outdoor Antennas Rooftop Antenna 450 MHz 470 MHz 3 dBi 50 Ohms 1.6 - 40 C + 85 C 1 Band SMD/SMT N Type Female N Type Female 80 mm 145 mm 355 mm IP66 Rail
HUBER+SUHNER Antennas K862748 Non-Stocked Lead-Time 4 Weeks
Min.: 1
Mult.: 1

SC Omni
HUBER+SUHNER Antennas SENCITY Rail PTC Antenna Lead-Time 14 Weeks
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Vehicle Antennas Passive Antenna 219.98 MHz 220.02 MHz ISM Module Sharkfin 1.72 dBi 50 Ohms 1.5 - 55 C + 85 C 1 Band Screw Mount Connector N Female Rail, Railway Rooftop, Train Control 256 mm 154 mm 100 mm IP67, IP69 Rail
HUBER+SUHNER Antennas SENCITY Rail PTC Antenna with GNSS Lead-Time 14 Weeks
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas Active Antenna 219.98 MHz 1.62 GHz BEIDOU, Galileo, GLONASS, GNSS, GPS ISM Module Sharkfin 1.72 dB 50 Ohms 1.5, 1.8 - 55 C + 85 C 2 Band Screw Mount Connector N Female / TNC Plug Rail, Railway Rooftop, Train Control 256 mm 154 mm 100 mm IP67, IP69 Rail
HUBER+SUHNER Antennas ISM Directional 866 MHz, 7.5 dBic, Spot-M, IP 67, RHCP circular polarized, RFID; Connector N (f) Non-Stocked
Min.: 1
Mult.: 1
RFID/NFC Antennas Outdoor Antennas 865 MHz 870 MHz RFID 7.5 dBi 50 Ohms 1.5 - 55 C + 71 C 1 Band 190 mm 190 mm 30 mm IP67 7/16
HUBER+SUHNER Antennas ISM Directional 866 MHz, 3.5 dBic, Spot-S Outdoor, RHCP circular polarized, RFID; Connector SMA (f) Non-Stocked
Min.: 50
Mult.: 1
RFID/NFC Antennas Outdoor Antennas 865 MHz 870 MHz RFID 3.5 dBi 50 Ohms 2 10 W - 40 C + 85 C 1 Band Bracket Mount 100 mm 36 mm IP67 Spot-S
HUBER+SUHNER Antennas RFID Directional 915 MHz, 8 dBi, Spot-M, IP 67, linear vertical polarized, FCC band; Connector N (f) Non-Stocked
Min.: 1
Mult.: 1

RFID/NFC Antennas Outdoor Antennas 902 MHz 928 MHz RFID 8 dBi 50 Ohms 1.7 6 W - 55 C + 71 C 1 Band 190 mm 190 mm 30 mm IP67 7/16
HUBER+SUHNER Antennas DECT Directional 1.9 GHz, 8 dBi, Planar Indoor, LHCP circular polarized; Wall Mounting Socket, SMA (f) Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas 1.85 GHz 1.99 GHz 8 dBi 50 Ohms 1.5 10 W - 40 C + 80 C 1 Band 101 mm 95 mm 32 mm Spot-S
HUBER+SUHNER Antennas DECT Directional 1.9 GHz, 8 dBi, Planar Indoor, RHCP circular polarized; Wall Mounting Socket, SMA (f) Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas 1.85 GHz 1.99 GHz 8 dBi 50 Ohms 1.5 10 W - 40 C + 80 C 1 Band 101 mm 95 mm 32 mm 7/16