Maxtena Antennas

Results: 224
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Packaging
Maxtena Antennas Non-Stocked
Min.: 1
Mult.: 1

Modules 380 MHz 5.925 GHz GLONASS, GPS - 1.9 dB, - 2.3 dB, 2.1 dB, 3 dB 50 Ohms 1.5:1, 1.6:1, 1.9:1, 2:1, 3:1 25 W - 40 C + 85 C 8 Band Connector SMA Male IP67, IP69 LL195 Bulk
Maxtena Antennas GPS Passive Antenna 10mm x 2mm Non-Stocked
Min.: 1
Mult.: 1

Maxtena Antennas GLONASS MICROSTRIP ANTENNA Non-Stocked
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.595 GHz 1.61 GHz GLONASS, GPS Patch Microstrip - 1.5 dB 16 MHz 50 Ohms 2 - 40 C + 105 C 1 Band PCB Mount Pin 1.602 GHz Vehicle Tracking, Fleet Tracking, Military, Security, Asset Tracking, Embedded Applications, Oil & Gas Industries, Navigation Devices, Mining Equipment, LBS, M2M, Handheld Devices, Law Enforcement 13 mm 13 mm 4 mm Bulk
Maxtena Antennas GPS GLONASS Passive Antenna 25mm Non-Stocked
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Embedded 1.575 GHz 1.602 GHz GLONASS, GPS Patch Microstrip 5 dBic 20 MHz 50 Ohms 1.5:1 - 40 C + 85 C 2 Band PCB Mount Pin 1.575 GHz, 1.602 GHz Vehicle Tracking, Fleet Tracking, Military, Security, Asset Tracking, Embedded Applications, Oil & Gas Industries, Navigation Devices, Mining Equipment, LBS, M2M, Handheld Devices, Law Enforcement 25 mm 25 mm 4 mm
Maxtena Antennas Non-Stocked
Min.: 1
Mult.: 1
Bulk
Maxtena Antennas Non-Stocked
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Embedded 1.573 GHz 1.582 GHz GPS Patch Ceramic 0.5 dBic 9 MHz 50 Ohms 1.2 - 40 C + 105 C 1 Band Adhesive Mount Pin 1.577 GHz Vehicle and Fleet Tracking, Military & Security, Asset Tracking, Oil & Gas, Navigation Devices, Mining Equipment, M2M, Handheld Devices, Law Enforcement 18 mm 18 mm 2.2 mm Bulk
Maxtena Antennas Non-Stocked
Min.: 1
Mult.: 1
Bulk
Maxtena Antennas GPS Passive Antenna 25mm x 2mm Non-Stocked
Min.: 1
Mult.: 1

Maxtena Antennas WIFI 25mm MICROSTRIP ANTENNA on a PCB with cable N/A
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded 2.4 GHz 2.5 GHz Bluetooth, BLE 802.11, WiFi 802.15.4 (ANT, Thread, Zigbee), 802.16 RFID, IoT, ISM Patch Microstrip 0.5 dBi 50 Ohms 2.5 - 40 C + 105 C 1 Band PCB Mount SMD/SMT IPEX MHF 2.451 GHz Mobile Applications, Drones, Robotics, IoT Applications, VR/AR Applications, Industrial Controls 25 mm 25 mm 4.5 mm 150 mm RF1.37 Bulk
Maxtena Antennas L1 L5 GPS Embedded Antenna - 25mm x 8mm Non-Stocked
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.17645 GHz 1.575 GHz BEIDOU, Galileo, GLONASS, GPS Patch Stacked 1.8 dBi, 0.5 dBi 22 MHz, 3 MHz 50 Ohms 1.8 - 40 C + 105 C 2 Band PCB Mount Pin 1.575 GHz, 1.175 GHz IoT Applications, RTK, Agriculture, Navigation, Security, Autonomous Vehicles, Transportation 25 mm 25 mm 8 mm Bulk
Maxtena Antennas Passive GPS GLONASS Beidou Antenna 35mm x 6mm Non-Stocked
Min.: 1
Mult.: 1
Outdoor Antennas 1.57542 GHz 1.561098 GHz GLONASS, GPS 3.7 dBi, 4.9 dBi, 5.2 dBi 49 MHz 50 Ohms 1.5 - 40 C + 85 C 3 Band PCB Mount SMD/SMT 1.594 GHz Security, Tracking 35 mm 35 mm 6 mm Bulk
Maxtena Antennas GPS MICROSTRIP ANTENNA Non-Stocked
Min.: 1.000
Mult.: 1.000

Outdoor Antennas Microstrip Antenna 1.57542 GHz GPS 3.7 dBi 50 Ohms 1.5 - 40 C + 85 C 1 Band Adhesive Mount 1.594 GHz Military and Security, Vehicle and Fleet Tracking 35 mm 35 mm 7.35 mm Bulk
Maxtena Antennas GLONASS MICROSTRIP ANTENNA Non-Stocked
Min.: 1
Mult.: 1

Outdoor Antennas High Gain GLONASS, GPS 4.9 dBi 50 Ohms 1.5 - 40 C + 85 C 1 Band Adhesive Mount 1.594 GHz Military and Security, Vehicle and Fleet Tracking 35 mm 35 mm 7.35 mm Bulk
Maxtena Antennas Passive GPS Iridium Antenna 40mm x 6.5mm Non-Stocked
Min.: 1
Mult.: 1
PCB Antennas 1.565 GHz 1.64 GHz GPS 2 dBi 79 MHz 50 Ohms 1.5 - 40 C + 85 C 1 Band PCB Mount SMD/SMT Pin 1.612 GHz IOT, Monitoring 40 mm 40 mm 6.5 mm Bulk
Maxtena Antennas 868 MHz ISM passive Patch Non-Stocked
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas Patch 865 MHz 867 MHz 3 dBi 14 MHz 50 Ohms 1.5 - 40 C + 105 C 1 Band PCB Mount Connector MMCX Male 865 MHz Automotive, ISM 82 mm 80 mm 6.6 mm RG-178 Bulk
Maxtena Antennas 915 MHz ISM passive Patch Non-Stocked
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas Patch 915 MHz 3 dBi 14 MHz 50 Ohms 1.5 - 40 C + 105 C 1 Band PCB Mount Connector MMCX Male 920 MHz Automotive, ISM 82 mm 80 mm 6.6 mm RG-178 Bulk
Maxtena Antennas 4G LTE/Cellular/WIFI and MIMO 4in1 Antenna Non-Stocked
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas MIMO 698 MHz 5.925 GHz Bluetooth, BLE 4G, Cellular (NBIoT, LTE), GSM, UMTS 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee), 802.16 Module Dome 0.9 dBi, 3 dBi, 3.3 dBi, 4.4 dBi, 4.8 dBi 50 Ohms 1.4:1, 1.5:1, 1.6:1, 2:1 25 W - 40 C + 85 C 5 Band Direct / Permanent Mount Connector SMA Male 700 MHz, 850 MHz, 900 MHz, 1700 MHz, 1800 MHz, 1900 MHz, 2100 MHz, 2400 MHz, 2600 MHz, 5000 MHz Industrial, IOT, Video 90 mm IP67, IP69, IK09 300 cm LL195 Bulk
Maxtena Antennas LTE-MIMO/WIFI-MIMO/GNSS 5in1 Antenna Non-Stocked
Min.: 1
Mult.: 1

Multiprotocol Antennas
Maxtena Antennas CELLULAR/LTE MIMO and GNSS Non-Stocked
Min.: 1
Mult.: 1

Outdoor Antennas MIMO 698 MHz 2.7 GHz Cellular (NBIoT, LTE) Radome 6 dBi 700 MHz, 850 MHz, 900 MHz, 1575 MHz, 1602 MHz, 1700 MHz, 1800 MHz, 1900 MHz, 2100 MHz, 2600 MHz 50 Ohms 25 W - 40 C + 85 C Screw Mount SMA Male SMA-Male Commercial Transport , Fleet Management, Smart Cities 90 mm IP67, IP69, IK09 LL100, LL195 Bulk
Maxtena Antennas IRIDIUM/GPS/GLONASS FLEET ANTENNA Non-Stocked
Min.: 1
Mult.: 1

Maxtena 100-00158-01
Maxtena Antennas Non-Stocked
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB
Maxtena M1575HCT-A-SMA
Maxtena Antennas Non-Stocked
Min.: 1
Mult.: 1
Maxtena MEA-1621-SM-TS9
Maxtena Antennas Non-Stocked
Min.: 1
Mult.: 1

Bulk
Maxtena MPA+A30:Z31-122
Maxtena Antennas GPS Passive Antenna 12mm x 2mm Non-Stocked
Min.: 1
Mult.: 1