Molex Antennas

Results: 185
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Series Packaging
Molex Antennas Molex Lora external antenna_F 2.340In Stock
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Passive Antenna 905 MHz 925 MHz Cellular (NBIoT, LTE) IoT Whip Tilt/Swivel 2.5 dBi 50 Ohms 2 W - 40 C + 85 C 1 Band Panel Mount Connector RP-SMA Male 868 MHz 196 mm 196 mm Coax 216196 Bulk
Molex Antennas 2.4G SMD ANTENNA ON GROUND 50 OHMS 11.056In Stock
Min.: 1
Mult.: 1
Reel: 1.800

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.4835 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee), 802.16 Chip Ceramic 3.3 dBi 50 Ohms 1 Band PCB Mount SMD/SMT 2.45 GHz 3 mm 3 mm 4 mm 47948 Reel, Cut Tape, MouseReel
Molex Antennas ISM 868/915 MHz ANTENNA 200MM 544In Stock
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas Passive Antenna 863 MHz 928 MHz LoRaWAN, SigFox, LPWAN 802.15.4 (ANT, Thread, Zigbee), 802.16 ISM, Neul PCB Trace T-Bar Flex 0.2 dBi, 1.2 dBi 50 Ohms 2 W 2 Band Adhesive Mount Connector IPEX MHF 868 MHz, 915 MHz 79 mm 10 mm 200 mm Coax 105262 Tray
Molex Antennas REC NFC ANT W/O Ferrite 23X27 12In Stock
4.000Expected 13/02/2026
Min.: 1
Mult.: 1

RFID/NFC Antennas PCB Antennas Passive Antenna 13.56 MHz NFC PCB Trace Flexible Pad 2 W - 30 C + 85 C 1 Band Adhesive Mount SMD/SMT 13.56 MHz 23 mm 27.3 mm 0.17 mm 146236
Molex Antennas ISM 868/915 MHz ANTENNA 150MM 378In Stock
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas Passive Antenna 863 MHz 928 MHz LoRaWAN, SigFox, LPWAN 802.15.4 (ANT, Thread, Zigbee), 802.16 ISM, Neul PCB Trace T-Bar Flex 0.3 dBi, 1.3 dBi 50 Ohms 2 W 2 Band Adhesive Mount Connector IPEX MHF 868 MHz, 915 MHz 79 mm 10 mm 150 mm Coax 105262 Tray
Molex Antennas CELLULAR 6 BAND ANTENNA 200MM 287In Stock
936Expected 01/07/2026
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Passive Antenna 824 MHz 2.69 GHz 2G/3G/4G/5G, Cellular (NBIoT, LTE) LoRaWAN, SigFox, LPWAN 802.15.4 (ANT, Thread, Zigbee), 802.16 PCB Trace T-Bar Flex 2.2 dBi, 3 dBi 50 Ohms 2 W 2 Band Adhesive Mount Connector IPEX MHF 868 MHz, 915 MHz, 1795 MHz, 1920 MHz, 2045 MHz, 2595 MHz 106.7 mm 13 mm 200 mm Coax 105263 Tray
Molex Antennas 2.4/5G Dual Band Flex MHF4 200mm Lgth 488In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee 146153
Molex Antennas 2.4/5G Dual Band Flex MHF4 250mm Lgth 440In Stock
1.600Expected 22/06/2026
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee 146153
Molex Antennas 2.4/5G Dual Band Flex MHF4 300mm Lgth 493In Stock
3.200Expected 29/05/2026
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee 146153
Molex Antennas Balanced Dual Band PCB 100mm Assy 645In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 5.85 GHz Bluetooth, BLE GLONASS, GPS 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee), 802.16 ISM, U-NII PCB Trace T-Bar 4.5 dBi 50 Ohms 2 W 2 Band Screw Mount Connector IPEX MHF 2.45 GHz, 5.5 GHz 40.95 mm 9 mm 0.7 mm 100 mm Coax 146187


Molex Antennas Full LTE Antenna 768In Stock
6.000Expected 30/04/2026
Min.: 1
Mult.: 1
Reel: 1.000

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Passive Antenna 698 MHz 2.7 GHz Bluetooth, BLE Cellular (NBIoT, LTE), GSM, UMTS 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee), 802.16 IoT, ISM Chip Ceramic 1.1 dBi, 4.5 dBi 50 Ohms 2 W - 30 C + 85 C 2 Band PCB Mount SMD/SMT 748 MHz, 824 MHz, 815 MHz, 829 MHz, 898 MHz, 915 MHz, 928 MHz, 1850 MHz, 2170 MHz, 2450 MHz, 2690 MHz 40 mm 5 mm 5 mm 146200 Reel, Cut Tape, MouseReel
Molex Antennas REC NFC ANT W/Ferrite 23X27 1.007In Stock
Min.: 1
Mult.: 1

RFID/NFC Antennas PCB Antennas Passive Antenna 13.56 MHz NFC PCB Trace Flexible Pad 2 W - 30 C + 85 C 1 Band Adhesive Mount SMD/SMT 13.56 MHz 23 mm 27.3 mm 0.27 mm 146236
Molex Antennas 2.4-5GHz Ant EdgeFed MHF4 200MM Cble Lgth 429In Stock
2.400Expected 14/05/2026
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Flexible Antenna 2.4 GHz 5.85 GHz Bluetooth, BLE WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT PCB Trace I-Pad Flex 1.6 dBi, 2.8 dBi 50 Ohms 2 Band Adhesive Mount Connector IPEX MHF4 WiFi 35 mm 11 mm 200 mm 204281
Molex Antennas 2.4-5GHz Ant EdgeFed MHF4 300MM Cble Lgth 5In Stock
3.600On Order
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Flexible Antenna 2.4 GHz 5.85 GHz Bluetooth, BLE WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT PCB Trace I-Pad Flex 1.2 dBi, 2.3 dBi 50 Ohms 2 Band Adhesive Mount Connector IPEX MHF4 WiFi 35 mm 11 mm 300 mm 204281

Molex Antennas ISM 433MHz Flex Antenna 150mm 71In Stock
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas Flexible Antenna 433 MHz LoRa ISM PCB Trace I-Pad Flex 0.6 dBi 50 Ohms 1 Band Adhesive Mount Connector IPEX MHF ISM 90 mm 40 mm 150 mm 204287
Molex Antennas GNSS Flex Antenna 200mm Cable Length 163In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.558 GHz 1.605 GHz GLONASS, GNSS, GPS PCB Trace T-Bar Flex 0.7 dBi, 0.8 dBi, 1.1 dBi 50 Ohms 3 Band Adhesive Mount Connector IPEX MHF 1.561 GHz, 1.575 GHz, 1.602 GHz 40.4 mm 15.4 mm 0.1 mm 200 mm Coax 206560
Molex Antennas GNSS Flex Antenna 300mm Cable Length 443In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.558 GHz 1.605 GHz GLONASS, GNSS, GPS PCB Trace T-Bar Flex 0.5 dBi, 0.5 dBi, 0.9 dBi 50 Ohms 3 Band Adhesive Mount Connector IPEX MHF 1.561 GHz, 1.575 GHz, 1.602 GHz 40.4 mm 15.4 mm 0.1 mm 300 mm Coax 206560
Molex Antennas 2.4/5GHz T0.6mm ANT corner mounting 276In Stock
12.000Expected 21/05/2026
Min.: 1
Mult.: 1
Reel: 3.000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee WiFi 6E 206774 Reel, Cut Tape
Molex Antennas 824-2170MHz Cellular Flexible Ant 200mm 848In Stock
1.600Expected 01/07/2026
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Passive Antenna 824 MHz 2.17 GHz Bluetooth, BLE Cellular (NBIoT, LTE) 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee), 802.16 IoT, ISM PCB Trace T-Bar Flex 0 dBi, 3.6 dBi 2 Band Adhesive Mount Connector IPEX MHF 850 MHz, 868 MHz, 892 MHz, 902 MHz, 915 MHz, 916 MHz, 928 MHz, 933 MHz, 1710 MHz, 1850 MHz, 1990 MHz 40.4 mm 15.4 mm 0.1 mm 200 mm Coax 207235

Molex Antennas 600MHz-4000MHz Ceramic LwProf SMT 50In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Passive Antenna 617 MHz 3.8 GHz 2G/3G, Cellular (NBIoT, LTE), GSM, UMTS Chip Ceramic 1.6 dBi, 3.6 dBi, 4.7 dBi 3 Band PCB Mount SMD/SMT 38 mm 8 mm 3 mm 208485
Molex Antennas Ceramic GPS Patch Antenna 18x18x2MM 392In Stock
2.000Expected 17/06/2026
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.57542 GHz 1.576 GHz GPS Patch Ceramic 2.6 dBi 1 Band PCB Mount Pin 1.57542 GHz 18 mm 18 mm 2 mm 208890
Molex Antennas WiFi DUAL-BAND ANTENNA HINGED BLK F 96In Stock
2.000Expected 19/05/2026
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Passive Antenna 2.4 GHz 5.85 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee) Whip Tilt/Swivel 4.5 dBi, 5.3 dBi 2 Band Panel Mount Connector RP-SMA Male 2.45 GHz, 5.5 GHz 108.4 mm 212860 Bulk
Molex Antennas GPS Glonass 36mm Stack Patch SnglFeed 81In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.22657 GHz 1.57644 GHz GLONASS, GPS Patch Stacked 2.1 dBi, 5.3 dBi 50 Ohms 2 W - 40 C + 85 C 2 Band Adhesive Mount Pin 1.227 GHz, 1.575 GHz 36 mm 36 mm 7 mm 213602 Tray
Molex Antennas 2.4/5GHz on full metal cbld ANT 150mm 215In Stock
1.440Expected 03/06/2026
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Patch 2.4 GHz 5.85 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee), 802.16 PCB Trace I-Bar Flex 3.8 dBi, 6.4 dBi 50 Ohms 2 W - 40 C + 85 C 2 Band Adhesive Mount Connector IPEX MHF 2.45 GHz, 5.5 GHz 20.2 mm 20.2 mm 3.5 mm 150 mm Coax 214061 Tray
Molex Antennas WiFi/BT ANTENNA HINGED BLK F 406In Stock
2.000Expected 17/06/2026
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth, BLE WiFi Whip Tilt/Swivel 5.3 dBi 1 Band Panel Mount Connector RP-SMA Male 2.45 GHz 108.4 mm 214415 Bulk