Siemens Antennas

Results: 71
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - WiFi - 802.11 Mechanical Style Gain Impedance VSWR Minimum Operating Temperature Maximum Operating Temperature Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Series
Siemens Antennas IWLAN ANTENNA ANT793-8DP 3In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 4.9 GHz 5.35 GHz WLAN 13.5 dB 50 Ohms 1.5 - 40 C + 80 C 1 Band Wall Mount Connector N Female 35 mm 80 mm 101 mm IP66, IP67
Siemens 6GK57956MP100AA0
Siemens Antennas Antenna ANT795-6MP 2.4/5/6 GHz. IWLAN 1In Stock
2Expected 14/08/2026
Min.: 1
Mult.: 1
Siemens Antennas IWLAN ANTENNA ANT793-8DJ,18DPI,IP65 31In Stock
2On Order
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 5.15 GHz 5.875 GHz WLAN 18 dB 50 Ohms 1.7 - 45 C + 70 C 1 Band Wall Mount Connector N Female 5 GHz 30.5 mm 190 mm 190 mm IP67
Siemens Antennas SIMATIC NET,IWLAN ANTENNA ANT795-6MN 5In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas IWLAN Antenna 2.4 GHz 7.125 GHz 5G, WLAN Dome 6 dB, 8 dB 50 Ohms 2 - 40 C + 80 C 4 Band Wall Mount Connector N Female 2.4 GHz, 5 GHz 86 mm 86 mm 43 mm IP65 SIMATIC NET
Siemens Antennas SIMATIC NET, IWLAN RCOAX,Ant793-4MN 5In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas WLAN Antenna 5.15 GHz 5.85 GHz WLAN 6 dB 50 Ohms 2 - 40 C + 70 C 1 Band Screw Connector N Female 5 GHz 30 mm 78.7 mm IP65 SIMATIC NET
Siemens Antennas IWLAN ANTENNA ANT795-4MA 1In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 5.85 GHz WLAN 3 dB, 5 dB 50 Ohms 2 - 20 C + 65 C 2 Band Direct / Permanent Mount Connector R-SMA 2.4 GHz, 5 GHz 13 mm 35 mm 160 mm IP30
Siemens Antennas ANT795-4MB IWLAN ANTENNA (single) 5In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 5.85 GHz WLAN 2 dB, 3 dB 50 Ohms 2 - 20 C + 65 C 2 Band Direct / Permanent Mount Connector R-SMA 2.4 GHz, 5 GHz 12.9 mm 114 mm IP65
Siemens Antennas IWLAN ANTENNA ANT795-4MC 5In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 5.85 GHz WLAN 3 dB, 5 dB 50 Ohms 2 - 20 C + 65 C 2 Band Direct / Permanent Mount Connector N Male 2.4 GHz, 5 GHz 13 mm 35 mm 160 mm IP65
Siemens Antennas IWLAN ANTENNA ANT795-4MD 1In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 5.85 GHz WLAN 3 dB, 5 dB 50 Ohms 2 - 20 C + 65 C 2 Band Direct / Permanent Mount Connector N Male 2.4 GHz, 5 GHz 13 mm 35 mm 160 mm IP65
Siemens Antennas IWLAN ANTENNA ANT795-4MX
5Expected 19/08/2026
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 5G Antenna 1.7 GHz 7.125 GHz WLAN 1.5 dB, 2 dB, 2.5 dB, 3 dB 50 Ohms 2 - 40 C + 85 C 5 Band Direct / Permanent Mount Connector N Male Railway 22 mm 55 mm IP68, IP69K
Siemens Antennas SIMATIC NET,IWLAN RCOAX,N-CONNECT FEMALE Non-Stocked Lead-Time 1 Week
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Helical 2.4 GHz 2.4835 GHz WLAN 4 dB 50 Ohms 1.8 - 40 C + 70 C 1 Band Screw Connector N Female 2.4 GHz 78.7 mm 30 mm IP65
Siemens Antennas SIMATIC NET, IWLAN ANTENNA ANT 792-6MN Non-Stocked Lead-Time 1 Week
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 2.5 GHz WLAN 6 dB 50 Ohms 1.8 - 40 C + 80 C 1 Band Wall Mount Connector N Female 2.4 GHz 400 mm 50 mm 370 mm IP67
Siemens Antennas SIMATIC NET, IWLAN ANTENNA ANT 792-8DN Non-Stocked Lead-Time 1 Week
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 2.7 GHz WLAN 14 dB 50 Ohms 1.5 - 40 C + 80 C 1 Band Wall Mount Connector N Female 2.4 GHz 43 mm 200 mm 200 mm IP23
Siemens Antennas IWLAN ANTENNA ANT793-6DG Non-Stocked Lead-Time 1 Week
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 5.15 GHz 5.875 GHz WLAN 9 dB 50 Ohms 2 - 40 C + 80 C 1 Band Wall Mount Connector N Female 5 GHz 35 mm 80 mm 101 mm IP66, IP67
Siemens Antennas IWLAN ANTENNA ANT793-8DK Non-Stocked Lead-Time 1 Week
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 5.15 GHz 5.875 GHz WLAN 23 dB 50 Ohms 1.7 - 45 C + 70 C 1 Band Wall Mount Connector N Female 5 GHz 40 mm 371 mm 371 mm IP67
Siemens Antennas IWLAN ANTENNA ANT793-8DL Non-Stocked Lead-Time 1 Week
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 4.9 GHz 5.9 GHz WLAN 14 dB 50 Ohms 2.5 - 40 C + 70 C 1 Band Wall Mount Connector N Female 5 GHz Railway 40 mm 100 mm 283 mm IP66
Siemens Antennas IWLAN ANTENNA ANT795-6DN Non-Stocked Lead-Time 1 Week
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 5.875 GHz WLAN 9 dB 50 Ohms 2 - 40 C + 80 C 2 Band Wall Mount Connector N Female 2.4 GHz, 5 GHz 35 mm 80 mm 101 mm IP66, IP67
Siemens Antennas IWLAN ANTENNA ANT795-6MT Non-Stocked Lead-Time 1 Week
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 5.935 GHz WLAN 5 dB, 7 dB 50 Ohms 1.5 - 40 C + 85 C 2 Band Wall Mount Connector QMA Female 2.4 GHz, 5 GHz 92 mm 282 mm 32 mm IP65
Siemens 6ES71944MA000AA0
Siemens Antennas ET200PRO, ANTENNA IM 154-6 PN HF IWLAN Non-Stocked Lead-Time 1 Week
Min.: 1
Mult.: 1
Siemens 6GK14116CA400AA0
Siemens Antennas IE/WSN-PA LINK,W/ANTENNA Non-Stocked Lead-Time 1 Week
Min.: 1
Mult.: 1
Siemens 6GK57936DT000AA0
Siemens Antennas IWLAN ANTENNA ANT793-6DT Non-Stocked Lead-Time 1 Week
Min.: 1
Mult.: 1
Siemens 6GK57936MN000AA6
Siemens Antennas SIMATIC NET, IWLAN ANTENNA ANT Non-Stocked Lead-Time 1 Week
Min.: 1
Mult.: 1
Siemens 6GK57938DN000AA6
Siemens Antennas SIMATIC NET, IWLAN ANTENNA ANT 793-8DN Non-Stocked Lead-Time 1 Week
Min.: 1
Mult.: 1
Siemens 6GK57954MR000AA6
Siemens Antennas ANTENNA IWLAN 795-4MR W788-1&2PRO W744-1 Non-Stocked Lead-Time 1 Week
Min.: 1
Mult.: 1
Siemens 6GK57954MS000AA6
Siemens Antennas SIMATIC NET, IWLAN ANTENNA ANT 795-4MS Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1