Antennas

Results: 4.635
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Qualification Series Packaging
2J Antennas Antennas DEBA WIFI/BT 2.4 SMA RP 50In Stock
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.41 GHz 2.49 GHz Bluetooth WiFi ISM, Zigbee Whip 3.5 dBi 50 Ohms 4.1:1 25 W - 40 C + 85 C Monopole 1 Band Connector Mount Connector RP-SMA Male 2.4 GHz 44 mm DEBA Bulk
Teltonika Antennas 5G COMBO MOBILE SMA ANTENNA 3In Stock
10Expected 21/08/2026
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Modules 600 MHz 5 GHz 4 dBi 50 Ohms 2.5 - 40 C + 80 C 4 Band Screw Connector SMA-Male 190.5 mm 100 mm 36 mm IP67 LMR100
Teltonika Antennas 5G COMBO MOBILE/GNSS SMA ANTENNA 2In Stock
10Expected 17/08/2026
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Modules 600 MHz 5 GHz 2 dBi, 4 dBi 50 Ohms 2.5, 2 - 40 C + 80 C 4 Band Screw Connector SMA-Male 190.5 mm 100 mm 36 mm IP67 LMR100
2J Antennas Antennas EAGLE 4GLTE/3G/2G ADHESIVE M 11In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 698 MHz 2.7 GHz 2G, 3G, 4G 3.4 dBi, 3.5 dBi, 3.9 dBi 50 Ohms 1.4:1, 1.5:1, 1.7:1 25 W - 40 C + 85 C 3 Band Adhesive Mount Connector SMA Male 829 MHz, 1.94 GHz, 2.6 GHz IP67, IP69 LMR195 EAGLE Bulk
Taoglas Antennas WLA.05 Wi-Fi/Bluetooth 1.6 x 0.8 x 0.3 mm Ceramic Loop Antenna 3.500In Stock
Min.: 1
Mult.: 1
: 5.000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Ceramic Substrate Loop Antenna 2.4 GHz 2.5 GHz 0.24 dBi 50 Ohms 2 W - 40 C + 85 C 1 Band SMD/SMT SMD/SMT Handheld Devices, Security Systems 1.6 mm 0.8 mm 0.4 mm Reel, Cut Tape
Taoglas Antennas FW.79.SMA.A ISM/LoRa (700-930 MHz) Flexible Whip Antenna with SMA(M) Connector 25In Stock
15Expected 26/11/2026
Min.: 1
Mult.: 1

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Outdoor Antennas Flexible Terminal Mount Monopole Antenna 698 MHz 960 MHz NBIoT Whip Straight 3.25 dBi, 1.58 dBi, 2.89 dBi, 2.59 dBi, 1.54 dBi 50 Ohms 10 W - 40 C + 85 C Monopole 2 Band Connector Connector SMA (Male) Industrial telemetry, SCADA System, Smart Metering, Asset tracking 90 mm IP67 Bulk
Tallysman Antennas HCS885XF-29 GNSS GPS integrated L1 L5 Helical antenna, u-blox NEO-F9P Receiver, RS-232. Base Rover. Point One Polaris & Swift Nav Skylark RTK; u-blox PointPerfect PPP-RTK support. Moving Base Precise Heading. 8In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Helical GNSS Helical Helical - 40 C + 85 C SMD/SMT JST Receptacle 52.75 mm IP67 Bulk
Maxtena Antennas 5GNR MIMO, 2.4/5.0 GHz ISM MIMO and GNSS Adhesive Mount 18In Stock
Min.: 1
Mult.: 1

Indoor Antennas high Performance Antenna 617 MHz 5.92 GHz GPS, GLONASS 2.7 dBi 50 Ohms 2.7:1, 2.9:1, 3.4:1 35 W - 40 C + 85 C 4 Band Adhesive Mount Connector SMA Male 155.6 mm 61.8 mm 17 mm IP67, IP69 LL195 Bulk
Maxtena Antennas 5GNR MIMO Magnetic Mount antenna 45In Stock
Min.: 1
Mult.: 1

Indoor Antennas Mgnetic Antenna 617 GHz 5.925 GHz Magnetic 1.6 dBi, 2.1 dBi, 2.8 dBi, 3.7 dBi, 4.4 dBi, 5.1 dBi, 6.3 dBi 50 Ohms 2.1:1, 2.3:1, 2.9:1, 3.0:1, 3.1:1 25 W, 35 W - 40 C + 85 C 4 Band Magnetic Mount SMA SMA Male 89 mm 76 mm 27 mm IP67, IP69 D302 Bulk
Maxtena Antennas Helical Multi-Frequency Active Antenna 10In Stock
Min.: 1
Mult.: 1

Indoor Antennas 1.16 GHz 1.55 GHz GPS, GLONASS 1.5 dBic 50 Ohms 1.5:1, 2.2:1 - 40 C + 85 C 4 Band Connector Mount SMA IP67 Bulk
TE Connectivity / Linx Technologies Antennas Antenna PCB RPC GNSS L1 9.6x8.4 SMD T&R 14.978In Stock
Min.: 1
Mult.: 1
: 3.000

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas 4.4 dBi 50 Ohms 1.4 5 W - 40 C + 130 C Chip 3 Band PCB Mount SMD/SMT 9.6 mm 8.4 mm 0.9 mm GN Reel, Cut Tape, MouseReel
Maxtena Antennas 5GNR MIMO and 2.4/5.0/6.0 GHz ISM Magnetic Mount 2In Stock
Min.: 1
Mult.: 1

Indoor Antennas Magnetic Antenna 617 MHz 5.925 GHz Magnetic 1.6 dBi, 2.1 dBi, 2.8 dBi, 3.7 dBi, 4.4 dBi, 5.1 dBi, 6.3 dBi 50 Ohms 2.1:1, 2.3:1, 2.9:1, 3.0:1, 3.1:1 25 W, 35 W - 40 C + 85 C 4 Band Magnetic Mount SMA SMA Male 89 mm 76 mm 27 mm IP67, IP69 D302 Bulk

2J Antennas Antennas BLADE 2.4/5.0/6.0 WIFI6 HIGH GAI 48In Stock
50Expected 08/10/2026
Min.: 1
Mult.: 1
Multiprotocol Antennas Outdoor Antennas 2.41 GHz 7.125 GHz Bluetooth LoRa, WiFi ISM, SigFox, ZigBee Swivel - 1.2 dB, - 0.7 dB, - 1.4 dB 50 Ohms 1.4:1; 1.7:1; 2:1 25 W - 40 C + 85 C 2 Band Base Mount Connector SMA Male 2.4 GHz, 5 GHz, 6 GHz 135 mm 19 mm 10 mm Bulk
Amphenol Procom Antennas TETRA Indoor Ceiling Antenna 4In Stock
Min.: 1
Mult.: 1
Unspecified Antennas Indoor Antennas 380 MHz 470 MHz 50 Ohms 2:1 50 W - 40 C + 70 C 1 Band Ceiling Mount Connector N Female IP54 RG 303
Pulse Electronics Antennas FR1 5G 617-7125MHz Multiband Flat 2x2 27In Stock
Min.: 1
Mult.: 1

617 MHz 7.125 GHz 50 Ohms 2 W - 40 C + 85 C 5 Band SMA Male 159.5 mm 127.5 mm 9.6 mm Bulk
Tallysman Antennas Internal part number: 108-6010-A 94In Stock
15Expected 17/08/2026
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Vehicle Antennas GNSS Antenna 1.16 GHz 1.606 GHz BeiDou, Galileo, GLONASS, GPS Helical Stubby 28 dB 1.5:1 - 40 C + 85 C 3 Band Screw Connector SMA Male IP69K Housed Bulk
ABRACON Antennas Ultra-Wide Band 6.2 - 8.2 GHz Chip Antenna 2.955In Stock
Min.: 1
Mult.: 1
: 3.000

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas 6.2 GHz 8.2 GHz IoT, UWB Chip 2 GHz 50 Ohms 2.0 - 40 C + 100 C Chip 1 Band PCB Mount 7.22 GHz M2M, Secure Car Access, Item Tracking, Indoor Navigation, Smart Access, Object Detection 3.2 mm 1.6 mm 1.2 mm ACG Reel, Cut Tape, MouseReel
ABRACON Antennas Ultra-Wide Band 3.3 - 7.2 GHz Chip Antenna 1.402In Stock
Min.: 1
Mult.: 1
: 1.500

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas 3.3 GHz 7.2 GHz IoT, UWB Chip 4 GHz 50 Ohms 3.5 - 40 C + 100 C Chip 1 Band PCB Mount 5.3 GHz M2M, Secure Car Access, Item Tracking, Indoor Navigation, Smart Access, Object Detection 8 mm 6 mm 1.2 mm ACG Reel, Cut Tape, MouseReel
KYOCERA AVX Antennas Stamped Metal WiFi 6 E/7 & BT PCB 4.709In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded 2.39 GHz 5.9 GHz Bluetooth, BLE 802.11 a/b/g/n/c, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) Stamped Metal 4 dBi, 4.2 dBi 50 Ohms 2:1 500 mW - 40 C + 85 C 4 Band PCB Mount SMD/SMT U.FL 2.4425 GHz, 5.487 GHz Embedded Design, Cellular, Headsets, Tablets, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II 45 mm 11.3 mm 5.1 mm 1000418 Waffle
TE Connectivity / Linx Technologies Antennas 916MHz Chip Ant. 5.997In Stock
Min.: 1
Mult.: 1
: 3.000

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT PCB Antennas Embedded Monopole 911 MHz 921 MHz Chip Ceramic 0.5 dBi 10 MHz 50 Ohms 2 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 916 MHz LoRa, SigFox, ISM, Sensor Networks 16 mm 3 mm 1.7 mm CHP Reel, Cut Tape, MouseReel
Ezurio Antennas ANT, iFlexPIFA, 868MHz, 150mm, MH4L 223In Stock
Min.: 1
Mult.: 1

PCB Antennas PIFA Antenna 863 MHz 928 MHz - 0.4 dB, 0.9 dB 50 Ohms - 40 C + 85 C 2 Band Adhesive Mount MHF4L 868 MHz 40 mm 88 mm 6.2 mm i-FlexPIFA 868/915 MHz Bulk
Ezurio Antennas ANT, FlexPIFA, 2.4GHz, 130mm cable, MHF1 567In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Modules 2.4 GHz 2.48 GHz 2 dBi 50 Ohms 2:1 - 40 C + 85 C 1 Band Adhesive Mount Connector U.FL 40.1 mm 11 mm 2.5 mm FlexPIFA Bulk
Pulse Electronics Antennas Radome Omni 50Omns Vertical 20W White Tri-Band WiFi 6E 31In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 7.125 GHz 5.7 dBi 50 Ohms 2:1 20 W - 40 C + 85 C Dipole 3 Band Connector N-Male 173 mm IP67 RO Bulk
HUBER+SUHNER Antennas SENCITY Omni-SR 3x3 MIMO Antenna 88In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas MIMO 2.4 GHz 7.125 GHz WiFi, WiFi 6E Module Panel 4 dBi, 6 dBi, 6 dBi 50 Ohms 1.5, 1.5, 1.8 10 W - 40 C + 85 C 2 Band Screw Connector QMA Female 2.545 GHz, 5.542 GHz, 6.53 GHz RF Antenna 281.8 mm 91.8 mm 6.8 mm IPX5 Omni-SR Slim
TE Connectivity / Linx Technologies Antennas ANTENNA DOME WIFI6 2.4/5.8GHZ 979In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Dipole 2.4 GHz 7.125 GHz Bluetooth, BLE Cellular (NBIoT, LTE) 802.11 n/ax, WiFi 4, WiFi 5, WiFi 6 802.15.4 (ANT, Thread, Zigbee), 802.16 IoT, ISM, U-NII Round Mini Dome 3.2 dBi, 6.8 dBi, 7 dBi 100 MHz, 150 MHz 50 Ohms 1.9, 3.7, 4 5 W - 40 C + 90 C 3 Band Direct / Permanent Mount Connector RP-SMA Plug 2.4 GHz, 5 GHz, 6 GHz WiFi 4, WiFi 5, 802.11, Bluetooth, ZigBee, 802.15.4 10 mm 216 mm RG174 Bulk