Modules Antennas

Results: 325
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Series Packaging
Tallysman Antennas 5In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules - 40 C + 85 C 2 Band IP67 Bulk
Tallysman Antennas Full GNSS Spectrum+L-band w/eXtended Filtering 35dB 17In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules 1.164 GHz 1.606 GHz 35 dB 1.5:1 - 45 C + 85 C 3 Band Screw Connector SMA-Male 62.4 mm IP69K Bulk
Pulse Electronics Antennas Patch Antenna Directional 2.4-2.5 Ghz 50Ohms RHCP ISM Band radios Wi-Fi Bluetooth 227In Stock
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Modules 2.4 GHz 2.5 GHz 3.5 dBic 50 Ohms - 40 C + 85 C Patch 1 Band Adhesive Mount Connector I-PEX MHF Bluetooth, Wi-Fi 25 mm 25 mm 6.6 mm 1.37 mm Cable BT25 Tray
TE Connectivity / Linx Technologies Antennas Antenna LTE HDP adhesive Bk 3M SMA Plug 1.069In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Modules 617 MHz 4.99 GHz 6.2 dBi 50 Ohms 2.4 10 W - 40 C + 85 C Dipole 12 Band Adhesive Mount Connector SMA-Male 104 mm 17 mm 4.2 mm IP67 RG-174/U HDP Bulk
Taoglas Antennas Embedded Active Quad Helix Antenna for GNSS L1/L2/L5 with L-Band - 100mm RG-174 & SMA(M) 93In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules 1.54 GHz 1.555 GHz 50 Ohms - 40 C + 85 C 1 Band Adhesive Mount Connector SMA-Male RG-174 Bulk
TE Connectivity Antennas PANEL,TBAND,75CM, RP-SMAM, 2PORTS 3In Stock
9Expected 31/07/2026
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Modules 2.4 GHz 7.125 GHz 9.6 dBi 50 Ohms 2:1 2 W - 50 C + 70 C 3 Band Panel Mount Connector SMA-RP 200 mm 200 mm 46.5 mm IP67 RG-58LL ProSig Bulk
TE Connectivity Antennas Panel,5G/4G,2x2MIMO,9dBi, 30cm N(f) 10In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Modules 617 MHz 6 GHz 10.6 dBi, 28 dB 50 Ohms 2:1, 2.5:1 5 W - 40 C + 85 C 6 Band Wall Mount Connector N Type-Female 295 mm 295 mm 90 mm IP67 RG174
TE Connectivity Antennas Panel,5G/4G,2x2MIMO,9dBi,GNSS, 30cm N(f) 7In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Modules 617 MHz 6 GHz 10.6 dBi, 28 dB 50 Ohms 2:1, 2.5:1 5 W - 40 C + 85 C 6 Band Wall Mount Connector N Type-Female 295 mm 295 mm 90 mm IP67 RG174
TE Connectivity Antennas Panel,5G/4G,2x2MIMO,9dBi, 500cm SMA(m) 11In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Modules 617 MHz 6 GHz 10.6 dBi, 28 dB 50 Ohms 2:1, 2.5:1 5 W - 40 C + 85 C 6 Band Wall Mount Connector SMA Male 295 mm 295 mm 90 mm IP67 RG174
TE Connectivity Antennas Panel,5G/4G,2x2MIMO,9dBi,GNSS, 500cm SMA 4In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Modules 617 MHz 6 GHz 10.6 dBi, 28 dB 50 Ohms 2:1, 2.5:1 5 W - 40 C + 85 C 6 Band Wall Mount Connector SMA Male 295 mm 295 mm 90 mm IP67 RG174
TE Connectivity Antennas RFID/NFC FPC, ANT, 13.56MHZ, FERRITE, ROUND 866In Stock
Min.: 1
Mult.: 1

RFID/NFC Antennas Modules Flexible Antenna - 40 C + 85 C 1 Band Adhesive Mount 13.56 MHz 31 mm 26 mm 0.28 mm Bulk
TE Connectivity Antennas RFID/NFC FPC, ANT, 13.56MHZ, FERRITE, RECT 876In Stock
Min.: 1
Mult.: 1

RFID/NFC Antennas Modules Flexible Antenna - 40 C + 85 C 1 Band Adhesive Mount SMD/SMT 13.56 MHz 43 mm 41 mm 0.33 mm Bulk
TE Connectivity Antennas TRI-BAND, OMNIDIRECTIONAL ARRAY 23In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Modules 2.4 GHz 7.125 GHz 7 dBi 50 Ohms 2.5:1 2 W - 40 C + 70 C 4 Band Panel Mount Connector N Male IP67 Bulk

Molex Antennas WIFI6E FLEX ANTENNA 804In Stock
4.000Expected 19/10/2026
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Modules Flexible Antenna 2.4 GHz 7.125 GHz 4.1 dBi 3 Band Adhesive Mount Connector MHF-1 35.4 mm 15.6 mm 0.23 mm 219611 Bulk

Molex Antennas WIFI6E FLEX ANTENNA 2.815In Stock
4.000Expected 22/10/2026
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Modules Flexible Antenna 2.4 GHz 7.125 GHz 3.8 dBi 3 Band Adhesive Mount Connector MHF-1 35.4 mm 15.6 mm 0.23 mm 219611 Bulk
TE Connectivity / Linx Technologies Antennas Antenna LTE VDP adhesive Bk 1M SMA Plug 880In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Modules 617 MHz 4.99 GHz 4.9 dBi 50 Ohms 2.5 10 W - 40 C + 85 C Dipole 12 Band Adhesive Mount Connector SMA-Male 115 mm 22 mm 6.3 mm IP67 RG-174/U VDP Bulk
TE Connectivity / Linx Technologies Antennas Antenna LTE VDP adhesive Bk 3M SMA Plug 193In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Modules 617 MHz 4.99 GHz 4.9 dBi 50 Ohms 2.5 10 W - 40 C + 85 C Dipole 12 Band Adhesive Mount Connector SMA-Male 115 mm 22 mm 6.3 mm IP67 RG-174/U VDP Bulk
TE Connectivity / Linx Technologies Antennas Antenna LTE HDP adhesive Bk .5M SMA Plug 190In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Modules 617 MHz 4.99 GHz 6.2 dBi 50 Ohms 2.4 10 W - 40 C + 85 C Dipole 12 Band Adhesive Mount Connector SMA-Male 104 mm 17 mm 4.2 mm IP67 RG-174/U HDP Bulk
TE Connectivity / Linx Technologies Antennas Antenna LTE VDP Adh Bk 1.5M FAKRA-C Plug 173In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Modules 617 MHz 4.99 GHz 4.9 dBi 50 Ohms 2.5 10 W - 40 C + 85 C Dipole 12 Band Adhesive Mount Connector FAKRA-C Male 115 mm 22 mm 6.3 mm IP67 RG-174/U VDP Bulk
Taoglas Antennas Active GNSS L1/L2 Patch Antenna with 60mm cable and IPEX U.FL Connector 192In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules Patch 1.215 GHz 1.61 GHz 29.5 dB 50 Ohms - 40 C + 85 C 5 Band Connector U.FL 35 mm 35 mm 12.4 mm 1.13 mm Coax Bulk
Taoglas Antennas 4G LTE Cellular Connector Mount Monopole Antenna with 90 Degree Fixed SMA(M) 968In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Modules 617 MHz 2.69 GHz 3.62 dBi 50 Ohms 5 W - 40 C + 85 C Monopole 7 Band Connector SMA Male 62.5 mm 17.5 mm 8 mm Bulk
Maxtena Antennas GNSS/L1L2 Screw Mount 31In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules 1.215 GHz 1.606 GHz 5.3 dBi 22 MHz, 45 MHz 50 Ohms 2.3:1 2 Band Screw Connector SMA Male 80 mm 74 mm 25.6 mm IP67, IP69 Bulk
TE Connectivity Antennas UAM Assembly 210mm MHF4L WiFi6E 116In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Modules Embedded Antenna 2.4 GHz 7.125 GHz Bluetooth 3.1 dB 50 Ohms - 40 C + 85 C 3 Band Snap In Connector MHF4L 29 mm 12 mm 10 mm Bulk
Ezurio Antennas ANT, FlexPIFA, 2.4/5.5GHz, 150mm cable, MHF4L 210In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Modules 2.4 GHz 5.9 GHz 3 dBi 50 Ohms 3:1 - 40 C + 85 C 2 Band Adhesive Mount Connector U.FL 38.5 mm 12.7 mm 2.5 mm FlexPIFA Bulk

Siretta Antennas HIGH GAIN 5G/4G ULTRA WIDE BAND (UWB) 3-8 GHZ 84 MM HINGED MONOPOLE ANTENNA SMAM CONNECTOR 105In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Modules Monopole 2.6 GHz 8 GHz Blade 50 Ohms 10 W - 30 C + 75 C Connector SMA Male 84 mm