STM32WB1MMCH6TR

STMicroelectronics
511-STM32WB1MMCH6TR
STM32WB1MMCH6TR

Mfr.:

Description:
Bluetooth Modules - 802.15.1 Wireless module, integrated solution for Bluetooth LE applications

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.753

Stock:
1.753
Can Dispatch Immediately
On Order:
1.800
Expected 14/08/2026
Factory Lead Time:
30
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp192.816 Rp192.816
Rp182.543 Rp1.825.430
Rp172.636 Rp4.315.900
Rp163.463 Rp16.346.300
Rp155.758 Rp38.939.500
Rp151.538 Rp75.769.000
Rp145.300 Rp145.300.000
Full Reel (Order in multiples of 1800)
Rp144.933 Rp260.879.400
3.600 Quote

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Bluetooth Modules - 802.15.1
RoHS:  
STM32WB
Bluetooth 5.3
5.5 dBm
2 Mb/s
- 96 dBm
1.7 V
3.6 V
- 40 C
+ 85 C
Reel
Cut Tape
Brand: STMicroelectronics
Core: ARM Cortex M0+, ARM Cortex M4
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: Bluetooth Modules
Protocol - Bluetooth, BLE - 802.15.1: Bluetooth
Shielding: Unshielded
Factory Pack Quantity: 1800
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319092
CAHTS:
8542310000
USHTS:
8542310025
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

STM32WB1MMC BLUETOOTH® Low Energy Module

STMicroelectronics STM32WB1MMC BLUETOOTH® Low Energy Module is an ultra-low-power, small form factor, certified 2.4GHz wireless module. It supports Bluetooth Low Energy 5.3. Based on the STM32WB15CCY wireless microcontroller, it provides best-in-class RF performance thanks to its good receiver sensitivity and a high output power signal. Its low-power features enable extended battery lifetime, small coin-cell batteries, or energy harvesting.