4076

Adafruit
485-4076
4076

Mfr.:

Description:
Bluetooth Modules - 802.15.1 nRF51822 Bluetooth Low Energy Module - MDBT40-256RV3

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
227
Expected 13/08/2026
179
Expected 18/08/2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp145.851 Rp145.851

Product Attribute Attribute Value Select Attribute
Adafruit
Product Category: Bluetooth Modules - 802.15.1
BLE, Bluetooth 4.2
I2C, SPI, UART
4 dBm
2 Mb/s
- 93 dBm
2.44 GHz
1.8 V
3.6 V
- 40 C
+ 105 C
Antenna: Chip
Brand: Adafruit
Core: ARM Cortex M0
Dimensions: 18 mm x 10 mm x 2.9 mm
Frequency Range: 2.4 GHz to 2.483 GHz
Height: 2.9 mm
Length: 18 mm
Memory Size: 32 kB, 256 kB
Mounting Style: SMD/SMT
Operating Supply Voltage: 1.8 V to 3.6 V
Product Type: Bluetooth Modules
Protocol - Bluetooth, BLE - 802.15.1: Bluetooth LE
Sensitivity: - 93 dBm
Shielding: Shielded
Factory Pack Quantity: 1
Subcategory: Wireless & RF Modules
Supply Current Receiving: 13.4 mA
Supply Current Transmitting: 16 mA
Type: USB Adapter
Width: 10 mm
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8517629990
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A991.b
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.