BL600-SA-T/R

Ezurio
239-BL600-SA-T/R
BL600-SA-T/R

Mfr.:

Description:
Bluetooth Modules - 802.15.1 Single Mode BLE smartBASIC (Integrate ant), Module

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12

Stock:
12 Can Dispatch Immediately
Factory Lead Time:
40 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 12 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 600)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp344.171 Rp344.171
Rp337.199 Rp16.859.950
Rp329.861 Rp32.986.100
Full Reel (Order in multiples of 600)
Rp329.861 Rp197.916.600
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Ezurio
Product Category: Bluetooth Modules - 802.15.1
RoHS:  
BL600
BLE, Bluetooth 4.0
GPIO, I2C, SPI, UART
4 dBm
1 Mb/s
- 91 dBm
2.44 GHz
1.8 V
3.6 V
- 25 C
+ 75 C
Reel
Cut Tape
MouseReel
Antenna: Chip
Brand: Ezurio
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Dimensions: 19 mm x 12.5 mm x 3 mm
Frequency Range: 2.402 GHz to 2.48 GHz
Height: 3 mm
Length: 19 mm
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 1.8 V to 3.6 V
Product Type: Bluetooth Modules
Protocol - Bluetooth, BLE - 802.15.1: Bluetooth LE
Range: 100 m
Sensitivity: - 91 dBm
Factory Pack Quantity: 600
Subcategory: Wireless & RF Modules
Supply Current Receiving: 8.8 mA
Supply Current Transmitting: 11.6 mA
Type: USB Adapter
Width: 12.5 mm
Part # Aliases: BL600-SA-07-T/R
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

BL600 Single-Mode BLE Modules

Ezurio BL600 Single-Mode BLE Modules make it easy to add single-mode BLUETOOTH® Low Energy (BLE), or BLUETOOTH Smart, to small, portable, power-conscious devices, including those powered by AAA or coin cell batteries. The fully approved, programmable modules feature Ezurio's innovative, event-driven smartBASIC programming interface, which significantly simplifies BLE integration. Based on the award-winning Nordic Semiconductor nRF51822 chipset, BL600 modules provide exceptionally low power consumption with outstanding wireless range, all within a compact footprint of 19mm x 12.5mm.