BM70BLE01FC2-0B05BA

Microchip Technology
579-E01FC2-0B05BA
BM70BLE01FC2-0B05BA

Mfr.:

Description:
Bluetooth Modules - 802.15.1 Bluetooth BLE Module, Unshielded, No Antenna, 12x15mm, Industrial Temp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 84

Stock:
84 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp140.347 Rp140.347
Rp131.357 Rp3.283.925

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Bluetooth Modules - 802.15.1
RoHS:  
BLE, Bluetooth 5.0
ADC, GPIO, I2C, SPI, UART
0 dBm
- 90 dBm
2.44 GHz
1.9 V
3.6 V
- 40 C
+ 85 C
Tray
Brand: Microchip Technology
Dimensions: 15 mm x 12 mm x 1.6 mm
Frequency Range: 2.402 GHz to 2.48 GHz
Height: 1.6 mm
Length: 15 mm
Modulation: PWM
Mounting Style: SMD/SMT
Operating Supply Voltage: 1.9 V to 3.6 V
Product Type: Bluetooth Modules
Protocol - Bluetooth, BLE - 802.15.1: Bluetooth LE
Sensitivity: - 90 dBm
Shielding: Unshielded
Factory Pack Quantity: 136
Subcategory: Wireless & RF Modules
Supply Current Receiving: 10 mA
Supply Current Transmitting: 10 mA
Width: 12 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8517629990
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

BM70 & BM71 BLUETOOTH® Low Energy Modules

Microchip Technology BM70 and BM71 BLUETOOTH® Low Energy (BLE) Modules are built around IS1870/71 BLE Integrated Circuit (IC). The Microchip IS1870/71 IC includes an onboard BLUETOOTH® stack, a power management subsystem, a 2.4GHz transceiver, and an RF power amplifier. These BLE modules provide BLUETOOTH® functionality to any product. The BM70 and BM71 Modules feature simple integration and programming, reduced development time, superior wireless module, and interoperability with Apple® iOS and Android® OS. These BLE modules come with the ability to maintain a low-power wireless connection. The BM70 and BM71 Modules are available in small, compact, and surface-mounted modules with castellated pads for easy and reliable host PCB mounting. Typical applications include IoT, secure payment, wearable devices, home and security, health and fitness, beacons, and industrial and data logger.