ENW-89854A3KF

Panasonic Industry
667-ENW-89854A3KF
ENW-89854A3KF

Mfr.:

Description:
Bluetooth Modules - 802.15.1 PAN1780AT BT Lo Energy nRF52840

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Bluetooth Modules - 802.15.1
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
PAN1780-AT
Bluetooth 5.0
GPIO, UART, USB
8 dBm
2 Mb/s,kb/s,Mb/s
- 92 dBm
2.4 GHz
1.7 V
5.5 V
- 40 C
+ 85 C
Reel
Cut Tape
Brand: Panasonic Industry
Dimensions: 15.6 mm x 8.7 mm x 2 mm
Frequency Range: 2.4 GHz to 2.8 GHz
Height: 2 mm
Length: 15.6 mm
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 1.7 V to 5.5 V
Product Type: Bluetooth Modules
Protocol - Bluetooth, BLE - 802.15.1: Bluetooth
Protocol - Sub GHz: NFC
Factory Pack Quantity: 500
Subcategory: Wireless & RF Modules
Width: 8.7 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Slovakia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PAN1780-AT BLUETOOTH® 5.0 Low Energy Module

Panasonic PAN1780-AT BLUETOOTH® 5.0 Low Energy (LE) Module is based on the Nordic nRF52840 single-chip controller with integrated BlueRadios nBlue™ BLUETOOTH AT.s LE Command Set. The PAN1780-AT features embedded 1MB flash memory, 256kB internal RAM, and BLUETOOTH 5 LE, including LE 2M and LE Coded PHY. It offers a 1.7V to 5.5V voltage range, 4.8mA current consumption, and 2.4GHz frequency. Panasonic PAN1780-AT BLUETOOTH LE module supports Type 2 Near Field Communication (NFC-A) for simplified pairing and payment solutions (external antenna required). This module is also ideal for high-interference environments, connectionless scenarios, long-range applications, and battery-powered devices.

In Stock: 1.493

Stock:
1.493 Can Dispatch Immediately
Factory Lead Time:
32 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp323.990 Rp323.990
Rp286.565 Rp2.865.650
Rp267.852 Rp6.696.300
Rp247.671 Rp24.767.100
Rp236.113 Rp59.028.250
Full Reel (Order in multiples of 500)
Rp227.857 Rp113.928.500
5.000 Quote