RY7011A0000DZ00#002

Renesas Electronics
968-7011A0000DZ00002
RY7011A0000DZ00#002

Mfr.:

Description:
Bluetooth Modules - 802.15.1 RL78 BLE MODULE 256K/20K 42PIN -25/+75C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp627.800 Rp627.800
Rp510.569 Rp5.105.690
Rp508.001 Rp25.400.050
Full Reel (Order in multiples of 100)
Rp453.146 Rp45.314.600
Rp419.573 Rp83.914.600
Rp419.023 Rp209.511.500
1.000 Quote

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Bluetooth Modules - 802.15.1
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
RL78/G1D
BLE, Bluetooth 4.2
I2C, UART
0 dBm
- 92 dBm
2.4 GHz
1.6 V
3.6 V
- 25 C
+ 75 C
Reel
Cut Tape
Brand: Renesas Electronics
Product Type: Bluetooth Modules
Protocol - Bluetooth, BLE - 802.15.1: Bluetooth LE
Factory Pack Quantity: 100
Subcategory: Wireless & RF Modules
Supply Current Receiving: 3.5 mA
Supply Current Transmitting: 4.3 mA
Unit Weight: 70 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319090
CAHTS:
8517620090
USHTS:
8542310075
TARIC:
8517620000
ECCN:
5A002

RL78/G1D BLUETOOTH® Low Energy MCUs

Renesas Electronics RL78/G1D BLUETOOTH® Low Energy MCUs offer a low level of current consumption at 4.3mA RF transmission current (0dBm output) and 3.5mA RF receiving current. The RL78/G1D provides built in circuit elements reducing cost and simplifying circuit design for the antenna connection by eliminating external parts. The user software is more efficient with a software stack that updates wirelessly.

HVAC Air Quality Sensors

Renesas Electronics HVAC Air Quality Sensors include the ZMOD4410 gas sensor and HS300x humidity sensor family and the RL78/G14 microcontroller. This provides a complete solution for HVAC systems, smart appliances, and smart home/office applications. These applications meet strict air quality regulations, save energy, and help to maintain health and wellness. Power and timing solutions are also available to complete these solutions.