NINA-B111-04B

u-blox
377-NINA-B111-04B
NINA-B111-04B

Mfr.:

Description:
Bluetooth Modules - 802.15.1 nRF52832, antenna pin, u-connectXpress / open CPU

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 255

Stock:
255
Can Dispatch Immediately
On Order:
500
Expected 12/05/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp97.234 Rp97.234
Rp91.730 Rp917.300
Full Reel (Order in multiples of 500)
Rp91.730 Rp45.865.000

Product Attribute Attribute Value Select Attribute
u-blox
Product Category: Bluetooth Modules - 802.15.1
RoHS:  
BLE, Bluetooth 5.0
GPIO, I2C, SPI, UART, USB
7 dBm
1 Mb/s, 2 Mb/s
- 95 dBm
2.4 GHz
1.7 V
3.6 V
- 40 C
+ 85 C
Reel
Cut Tape
Antenna: External
Brand: u-blox
Core: ARM Cortex M4
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: AT
Height: 2.2 mm
Length: 10.6 mm
Memory Size: 512 kB
Moisture Sensitive: Yes
Mounting Style: PCB Mount
Operating Supply Voltage: 3 V
Product Type: Bluetooth Modules
Protocol - Bluetooth, BLE - 802.15.1: Bluetooth LE
Sensitivity: - 95 dBm
Shielding: Shielded
Factory Pack Quantity: 500
Subcategory: Wireless & RF Modules
Tradename: Nina
Type: USB Adapter
Width: 10 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8517629990
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

NINA-B1 Stand-Alone BLE Modules

u-blox NINA-B1 Series Stand-alone BLUETOOTH® Low Energy (BLE) Modules are small devices that feature BLUETOOTH 5.0, a powerful Arm® Cortex®-M4 with FPU, and state-of-the-art power performance. The modules are designed with embedded low-power crystals that minimize power consumption, thus extending battery life. These NINA-B1 modules are delivered with u-connectXpress software that supports u-blox BLE serial port service, GATT client and server, beacons, and NFC™. The BLE modules offer full flexibility to add the application and run on the built-in Cortex-M4 with FPU. These NINA-B1 modules feature M4F MCU, 64kB RAM, 512kB flash memory, BLUETOOTH mesh, and seven to 20 maximum BLUETOOTH connections.