1 Mb/s Mobile Modules

Results: 10
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Dimensions Protocol - Cellular, NBIoT, LTE Packaging
Telit Cinterion Mobile Modules 48In Stock
180Expected 19/06/2026
Min.: 1
Mult.: 1

I2C, SPI, UART, USB 2.6 V 4.5 V - 40 C + 85 C 28.2 mm x 28.2 mm x 2.4 mm NBIoT, LTE Tray
Telit Cinterion Mobile Modules ME910G1-WW AT&T/VzW/TLS 37.00.417 HW 1.0 360In Stock
1.080Expected 06/07/2026
Min.: 1
Mult.: 1
23 dBm I2C, SPI, UART, USB 2.6 V 4.5 V - 40 C + 85 C 28.2 mm x 28.2 mm x 2.4 mm LTE, 2G/3G/4G Tray
Telit Cinterion Mobile Modules ME910G1-W3 MODULE AT&T/VzW 37.00.016 170In Stock
Min.: 1
Mult.: 1
23 dBm I2C, SPI, UART, USB 2.6 V 4.5 V - 40 C + 85 C 28.2 mm x 28.2 mm x 2.4 mm LTE, 2G/3G/4G Tray
Telit Cinterion Mobile Modules
180Expected 19/05/2026
Min.: 1
Mult.: 1

I2C, SPI, UART, USB 2.6 V 4.5 V - 40 C + 85 C 28.2 mm x 28.2 mm x 2.4 mm NBIoT, LTE Tray
Telit Cinterion Mobile Modules ME310G1-W1 AT&T/VzW 37.00.117 Non-Stocked
Min.: 720
Mult.: 720
21 dBm I2C, SPI, UART, USB 2.6 V 4.5 V - 40 C + 85 C 13.1 mm x 14.3 mm x 2.6 mm Cellular, NBIoT, LTE Tray
Telit Cinterion Mobile Modules ME310G1-W2 37.00.617 Non-Stocked
Min.: 392
Mult.: 392
1.4 MHz I2C, SPI, UART, USB 3.2 V 4.2 V - 40 C + 85 C 15 mm x 18 mm x 2.6 mm Cellular, LTE Tray
Telit Cinterion Mobile Modules ME310G1-W3 AT&T/VzW/TLS 37.00.917 Non-Stocked
Min.: 392
Mult.: 392
23 dBm I2C, SPI, UART, USB 2.6 V 4.5 V - 40 C + 85 C 15 mm x 18 mm x 2.6 mm Tray
Telit Cinterion Mobile Modules ME910G1-W1 AT&T/VzW 37.00.317 Non-Stocked
Min.: 1
Mult.: 1
21 dBm I2C, SPI, UART, USB 2.6 V 4.5 V - 40 C + 85 C 28.2 mm x 28.2 mm x 2.4 mm LTE, 2G/3G/4G Tray
Telit Cinterion Mobile Modules ME910G1-WW mPCIe ADAPTER 37.00.413 Non-Stocked
Min.: 100
Mult.: 100
23 dBm I2C, SPI, UART, USB 2.6 V 4.5 V - 40 C + 85 C 28.2 mm x 28.2 mm x 2.4 mm LTE, 2G/3G/4G Tray
Telit Cinterion Mobile Modules ML865G1-WW 37.00.507 Non-Stocked Lead-Time 20 Weeks
Min.: 200
Mult.: 200
I2C, SPI, UART 3.2 V 4.2 V - 40 C + 85 C 24.4 mm x 24.4 mm x 2.6 mm Cellular, LTE Tray