LBAD0XX1SC-005

Murata Electronics
81-LBAD0XX1SC-005
LBAD0XX1SC-005

Mfr.:

Description:
Mobile Modules Type 1SC supports NTN

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.998

Stock:
1.998 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp481.583 Rp481.583
Rp432.415 Rp4.324.150
Rp399.392 Rp9.984.800
Rp370.406 Rp37.040.600
Rp349.675 Rp87.418.750
Full Reel (Order in multiples of 1000)
Rp349.675 Rp349.675.000

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Mobile Modules
RoHS:  
1SC
699 MHz to 960 MHz, 1.71 GHz to 2.17 GHz
23 dBm
UART
2.2 V
4.35 V
400 mA
90 mA
- 40 C
+ 85 C
11.4 mm x 11.1 mm x 1.4 mm
Reel
Cut Tape
Brand: Murata Electronics
Moisture Sensitive: Yes
Mounting Style: PCB Mount
Number of Channels: 1 Channel
Operating Supply Voltage: 2.2 V to 4.35 V
Product: LTE Modules
Product Type: Cellular Modules
Factory Pack Quantity: 1000
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

LBAD0XX1SC Type 1SC CAT M1 & NB-IoT Modules

Murata LBAD0XX1SC Type 1SC CAT M1 and NB-IoT Module is an ultra-low-power module with a user-friendly AT Command interface for seamless integration. This module features external antenna configurations, 1.5μA hibernation current (average) 16MB of flash, and an OTA firmware upgrade. The LBAD0XX1SC Type 1SC Cat. M1 and NB-IoT module is designed to meet 3GPP release specifications and is optimized for class 3 LTE output power (+23dBm). This module complies with FCC/IC, ETSI, and TELEC regulatory certificates and global certifications such as PTCRB and GCF. The Type 1SC Cat. M1 and NB-IoT module is available in 11.1mm x 11.4mm x 1.4mm (typical) dimensions in an LGA package. This module is used in wearables, smart meters, healthcare, and asset-tracking applications.