u-blox Mobile Modules

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Supply Current Transmitting Supply Current Receiving Minimum Operating Temperature Maximum Operating Temperature Dimensions Protocol - Cellular, NBIoT, LTE Packaging
u-blox Mobile Modules LTE/Cat M1 NB1 module Cat M1 NB1 global support LGA, 16x26 mm, 250 pcs/reel 197In Stock
Min.: 1
Mult.: 1
Reel: 250

SARA-R4 4.8 MHz GPIO, I2C, UART, USB 3.2 V 4.2 V - 20 C + 65 C 26 mm x 16 mm x 2.5 mm Reel, Cut Tape
u-blox Mobile Modules LTE Cat M1, NB1 and 2G module Cat M1/NB1 and 2G; Band configurable LGA, 16x26 mm, 250 pcs/reel Non-Stocked
Min.: 250
Mult.: 250
Reel: 250

850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz 33 dBm I2C, UART, USB 3.2 V 4.5 V 240 mA 240 mA - 20 C + 65 C 26 mm x 16 mm x 2.5 mm LTE Reel