2615011136000

Wurth Elektronik
710-2615011136000
2615011136000

Mfr.:

Description:
Mobile Modules WIRL-CLTI Adrastea-I LTE module

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Wurth Elektronik
Product Category: Mobile Modules
RoHS:  
WIRL-CLTI
1.4 MHz
23 dBm
ADC, I2C, SPI, UART, USB
2.3 V
4.3 V
454.2 mA
- 40 C
+ 85 C
RF Pad
14.6 mm x 13.4 mm x 1.85 mm
NBIoT, LTE Cat-M
Reel
Cut Tape
MouseReel
Brand: Wurth Elektronik
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 3.6 V
Product: LTE-M and NBIoT Modules
Product Type: Cellular Modules
Protocol - GPS, GLONASS: GLONASS, GPS
Factory Pack Quantity: 50
Subcategory: Wireless & RF Modules
Type: Adrastea-I
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8517629990
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Adrastea-I LTE Module

Würth Elektronik Adrastea-I LTE Module is a high-performance multiband LTE-M and NB-IoT module with low power consumption. The Adrastea-I module features a compact design with 13.4mm x 14.6mm x 1.85mm dimensions, an integrated GNSS, an embedded Arm® Cortex® M4, and 1MB of flash for user application development. Würth Elektronik Adrastea-I LTE Module is based on Sony Altair ALT1250 chipset and provides AT-Command based multiband configurability that enables international multi-regional coverage in LTE Cat M1/NB1 radio access technologies.

Smart Home Products

Würth Elektronik Smart Home Products feature an extensive portfolio designed for applications tailored to everyday consumers, including household applications such as white goods appliances, surveillance systems, air filters, and even greenhouses. As technology evolves, household products follow suit, catering to the demand for convenience. The spread of smart home appliances enables seamless control, and Würth Elektronik Smart Home Products are designed to help facilitate these advancements.

Components for Battery Packs

Würth Elektronik Components for Battery Packs include LEDs, capacitors, tact switches, and sensors. Battery pack applications have many uses for electronic components, electromechanical components, and wireless connectivity and sensors.

Components for AC Power Tools Less Than 1kW

Würth Elektronik Components for AC Power Tools <1kW include ESD protection, sensors, LEDs, MLCCs, inductors, converters, and much more. These power tool applications offer a power rating of less than 1kW and offer solutions for electronic components, electromechanical components, and wireless connectivity and sensors.

Components for AC Power Tools More Than 1kW

Würth Elektronik Components for AC Power Tools >1kW include capacitors, fuse holders, rocker switches, transformers, common mode chokes, sensors, and many more. All of these components have a power rating of more than 1kW. 

Components for DC Power Tools

Würth Elektronik Components for DC Power Tools include spacers, connectors, capacitors, common mode chokes, resistors, and much more. The wide range of products fall into three categories: electronic components, electromechanical components, and wireless connectivity and sensors. 

In Stock: 29

Stock:
29
Can Dispatch Immediately
On Order:
50
Expected 31/08/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 50)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp655.870 Rp655.870
Rp594.227 Rp5.942.270
Rp594.043 Rp14.851.075
Full Reel (Order in multiples of 50)
Rp576.615 Rp28.830.750
500 Quote
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.