Mobile Modules

Results: 102
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Supply Current Transmitting Supply Current Receiving Minimum Operating Temperature Maximum Operating Temperature Antenna Connector Type Dimensions Protocol - Cellular, NBIoT, LTE Packaging
Telit Cinterion Mobile Modules LN920A12-WW M.2 HW1.1 40.00.002 318In Stock
Min.: 1
Mult.: 1
60 MHz USB 3.1 V 3.6 V - 40 C + 85 C 30 mm x 42 mm x 2.4 mm LTE Tray
Telit Cinterion Mobile Modules FN990A40 M.2 - 45.00.015 13In Stock
Min.: 1
Mult.: 1
200 MHz - 29 dBm PCIe, USB - 40 C + 85 C RF 30 mm x 52 mm x 2.25 mm LTE, 4G Tray
Telit Cinterion Mobile Modules ME310G1-WW AT&T/VzW/TLS 37.00.217 HW1.0 575In Stock
392On Order
Min.: 1
Mult.: 1
33 dBm I2C, SPI, UART, USB 2.6 V 4.5 V - 40 C + 85 C 15 mm x 18 mm x 2.6 mm Cellular, NBIoT, LTE Tray
Telit Cinterion Mobile Modules FN990A28 M.2 - 45.00.105 1In Stock
Min.: 1
Mult.: 1
120 MHz USB - 40 C + 85 C RF 30 mm x 52 mm x 2.25 mm LTE, 4G Tray
Kontron Mobile Modules 5G M.2 Broadband Modem Card 147In Stock
Min.: 1
Mult.: 1

200 MHz USB - 40 C + 85 C 52 mm x 30 mm x 2.3 mm Cellular Bulk
ArduSimple Mobile Modules 4G NTRIP Master - Option: Europe 2In Stock
Min.: 1
Mult.: 1

RTK Engineering - 40 C + 85 C
Telit Cinterion Mobile Modules CMB100C0-Certified Module Board-CATM1 398In Stock
Min.: 1
Mult.: 1
200 mW UART, USB 1.8 VDC 5.5 VDC - 40 C + 85 C 36 mm x 30 mm x 5.5 mm LTE, 2G/3G/5G Tray
ArduSimple Mobile Modules 4G NTRIP Master - Option: North America 4In Stock
Min.: 1
Mult.: 1

RTK Engineering - 40 C + 85 C
Telit Cinterion Mobile Modules PLS63-W REL.2.1 692In Stock
800Expected 21/09/2026
Min.: 1
Mult.: 1
: 800
I2C, SPI, USB 3 V 4.5 V - 40 C + 85 C 33 mm x 29 mm x 2.6 mm LTE, 2G/3G Reel, Cut Tape, MouseReel
Telit Cinterion Mobile Modules PLS83-X REL.2.1 400In Stock
Min.: 1
Mult.: 1
: 800
1.9 GHz I2C, Serial, USB 3 V 4.5 V - 40 C + 85 C 33 mm x 29 mm x 2.6 mm Cellular, LTE, 2G/3G Reel, Cut Tape
Telit Cinterion Mobile Modules LE910C1-WWX SKU ATT/Vz/Glo 25.30.108 56In Stock
540Expected 22/07/2026
Min.: 1
Mult.: 1
23 dBm UART, USB 3.1 VDC 3.6 VDC - 40 C + 85 C 28.2 mm x 28.2 mm x 2.2 mm 2G, 3G Tray
Telit Cinterion Mobile Modules LE910C1-WWXD SKU AT&T/Vz/Glob 25.30.408 69In Stock
540On Order
Min.: 1
Mult.: 1
23 dBm UART, USB 3.1 VDC 3.6 VDC - 40 C + 85 C 28.2 mm x 28.2 mm x 2.2 mm 4G, 3G, 2G Tray
Telit Cinterion Mobile Modules LN920A6-WW M.2 HW1.1 40.00.002 29In Stock
90On Order
Min.: 1
Mult.: 1
40 MHz USB 3.1 V 3.6 V - 40 C + 85 C 30 mm x 42 mm x 2.4 mm LTE Tray
Telit Cinterion Mobile Modules ELS62-E Rel.2.0 496In Stock
Min.: 1
Mult.: 1
: 1.000
1.8 GHz I2C, SPI, USB 27.6 mm x 25.4 mm x 2.2 mm 2G/3G/4G/5G Reel, Cut Tape
Telit Cinterion Mobile Modules ELS62-W Rel.2.0 500In Stock
Min.: 1
Mult.: 1
: 1.000
1.9 GHz I2C, SPI, USB 27.6 mm x 25.4 mm x 2.2 mm 2G/3G/4G/5G Reel, Cut Tape
Telit Cinterion Mobile Modules LE910C1-SAXD MODULE 25.30.326 180In Stock
Min.: 1
Mult.: 1
UART, USB 3.1 VDC 3.6 VDC - 40 C + 85 C 28.2 mm x 28.2 mm x 2.2 mm Tray
Telit Cinterion Mobile Modules ME910G1-W3 MODULE AT&T/VzW 37.00.016 170In Stock
Min.: 1
Mult.: 1
23 dBm I2C, SPI, UART, USB 2.6 V 4.5 V - 40 C + 85 C 28.2 mm x 28.2 mm x 2.4 mm LTE, 2G/3G/4G Tray
Telit Cinterion Mobile Modules mPLS83-W A 45In Stock
Min.: 1
Mult.: 1
UART, USB 3 V 4.5 V - 40 C + 85 C U.FL 50.95 mm x 30 mm x 4.7 mm Cellular, LTE Tray
Telit Cinterion Mobile Modules LE910C4-CN MODULE 25.21.633 809In Stock
Min.: 1
Mult.: 1
LE910Cx 200 mW I2C, SPI, UART, USB 3.4 VDC 4.2 VDC - 40 C + 85 C 28.2 mm x 28.2 mm x 2.2 mm 2G, 3G Tray
Digi Mobile Modules Digi XBee 3 Global LTE Cat 4, GNSS, 2G+3G fallback, Thales PLS83-W, Verizon SIM 24In Stock
Min.: 1
Mult.: 1

XBee 3 23 dBm UART, SPI, USB 3 V 5.5 V 850 mA 320 mA - 40 C + 80 C 24.38 mm x 32.94 mm
Murata Electronics Mobile Modules Type 1SC supports NTN 1.993In Stock
Min.: 1
Mult.: 1
: 1.000

1SC 699 MHz to 960 MHz, 1.71 GHz to 2.17 GHz 23 dBm UART 2.2 V 4.35 V 400 mA 90 mA - 40 C + 85 C 11.4 mm x 11.1 mm x 1.4 mm Reel, Cut Tape
Telit Cinterion Mobile Modules CMB100A0-Certified Module Board-CAT4
414On Order
Min.: 1
Mult.: 1
200 mW UART, USB 1.8 V 5.5 V - 40 C + 85 C 36 mm X 30 mm X 5.5 mm LTE, 2G/3G/5G Tray
Telit Cinterion Mobile Modules 1.9GHz, 2.6VDC to 4.8VDC EXS82-W Rel.1.3 Global MTC Module
865Expected 07/08/2026
Min.: 1
Mult.: 1
: 1.000
1.9 GHz 20 dBm I2C, SPI, USB 2.6 VDC 4.8 VDC - 40 C + 90 C 27.6 mm x 18.8 mm x 2.3 mm Cellular, LTE, 2G/3G/4G/5G Reel, Cut Tape
Telit Cinterion Mobile Modules ME910G1-WW AT&T/VzW/TLS 37.00.417 HW 1.0
3.311On Order
Min.: 1
Mult.: 1
23 dBm I2C, SPI, UART, USB 2.6 V 4.5 V - 40 C + 85 C 28.2 mm x 28.2 mm x 2.4 mm LTE, 2G/3G/4G Tray
Telit Cinterion Mobile Modules LE910C1-NFD miniPCIe V3 25.21.463
98Expected 18/12/2026
Min.: 1
Mult.: 1
200 mW I2C, SPI, UART, USB 3.4 VDC 4.2 VDC - 40 C + 85 C 28.2 mm x 28.2 mm x 2.2 mm 3G Tray